International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175S
IC DRIVER SYNCH RECT 20-SSOP - IR1175S
| Digi-Key Part Number | IR1175S-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IR1175S | |||
| Description | IC DRIVER SYNCH RECT 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175S
| Technical/Catalog Information | IR1175S |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4 V ~ 5.5 V |
| Current - Peak | 2A |
| Delay Time | - |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IR1175S IR1175S |
IR1175S Specification Sheet
IC DRIVER SYNCH RECT 20-SSOP - IR1175S (IR1175S-ND)
Related parts International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175SInternational Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175S
Order 'ic driver synch rect 20-ssop - IR1175S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1175S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 11.5 V ~ 20 V IR2114SS
Order 'ic driver half-bridge 24-ssop - IR2114SS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2114SS-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 4A 4 V ~ 5.25 V IR1176S
Order 'ic driver sync 5v 4a 20-ssop - IR1176S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1176S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 11.5 V ~ 20 V IR2114SSPBF
Order 'ic driver half-bridge 24-ssop - IR2114SSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2114SSPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 4 V ~ 5.5 V IR1175STR
Order 'ic driver rect sync 5v 2a 20ssop - IR1175STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1175STR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 4A 4 V ~ 5.25 V IR1176STR
Order 'ic driver rect sync 5v 2a 20ssop - IR1176STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1176STR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175
Order 'ic driver sync 5v 2a 20-dip - IR1175' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1175-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 11.5 V ~ 20 V IR22141SS
Order 'ic driver half bridge sgl 24ssop - IR22141SS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR22141SS-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 11.5 V ~ 20 V IR2214SS
Order 'ic driver half bridge sgl 24ssop - IR2214SS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2214SS-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 11.5 V ~ 20 V IR22141SSPBF
Order 'ic driver half bridge sgl 24ssop - IR22141SSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR22141SSPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 11.5 V ~ 20 V IR2214SSPBF
Order 'ic driver half bridge sgl 24ssop - IR2214SSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2214SSPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 10 V ~ 20 V IR2010PBF
Order 'ic driver high/low side 14dip - IR2010PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2010PBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 10 V ~ 20 V IR2010SPBF
Order 'ic driver high/low side 16soic - IR2010SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2010SPBF-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 1A 10 V ~ 20 V IR2011STRPBF
Order 'ic driver high/low side 8soic - IR2011STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2011SPBFCT-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 290mA 10 V ~ 20 V IRS2001PBF
Order 'ic driver hi/lo side 200v 8-dip - IRS2001PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2001PBF-ND.
Options for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175S
Send this link via E-Mail
Help With This Screen
