International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175
IC DRIVER SYNC 5V 2A 20-DIP - IR1175 - Integrated Circuits (ICs)
| Digi-Key Part Number | IR1175-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IR1175 | |||
| Description | IC DRIVER SYNC 5V 2A 20-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175
| Technical/Catalog Information | IR1175 |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4 V ~ 5.5 V |
| Current - Peak | 2A |
| Delay Time | - |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IR1175 IR1175 |
IR1175 Specification Sheet
IC DRIVER SYNC 5V 2A 20-DIP - IR1175 (IR1175-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175
Order 'ic driver sync 5v 2a 20-dip - IR1175' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1175-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 4A 4 V ~ 5.25 V IR1176
Order 'ic driver sync 5v 4a 20-dip - IR1176' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1176-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 4A 4 V ~ 5.25 V IR1176S
Order 'ic driver sync 5v 4a 20-ssop - IR1176S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1176S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 4 V ~ 5.5 V IR1175STR
Order 'ic driver rect sync 5v 2a 20ssop - IR1175STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1175STR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175S
Order 'ic driver synch rect 20-ssop - IR1175S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1175S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 12 V ~ 20 V IR2213
Order 'ic driver high/low side 14-dip - IR2213' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2213-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 12 V ~ 20 V IR2213PBF
Order 'ic driver high/low side 14-dip - IR2213PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2213PBF-ND.
Toshiba Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 5V TD62783APG(5,J,S)
Order 'ic driver darl source 8ch 18-dip - TD62783APG(5,J,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TD62783APG-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX230CPP+
Order 'ic rs-232 drvr/rcvr 20-dip - MAX230CPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX230CPP+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 5V MAX230EPP+
Order 'ic rs-232 drvr/rcvr 20-dip - MAX230EPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX230EPP+-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 290mA 10 V ~ 20 V IRS2117PBF
Order 'ic driver mosfet/igbt 1ch 8-dip - IRS2117PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2117PBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 290mA 10 V ~ 20 V IRS2118PBF
Order 'ic driver mosfet/igbt 1ch 8-dip - IRS2118PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2118PBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 290mA 10 V ~ 20 V IRS2304PBF
Order 'ic driver half-bridge 600v 8-dip - IRS2304PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2304PBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 290mA 10 V ~ 20 V IRS2308PBF
Order 'ic driver half-bridge 600v 8-dip - IRS2308PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2308PBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 4A 4 V ~ 5.25 V IR1176STR
Order 'ic driver rect sync 5v 2a 20ssop - IR1176STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1176STR-ND.
Options for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4 V ~ 5.5 V IR1175
Send this link via E-Mail
Help With This Screen
