IC MOSFET HS PWR SW 5A 8-SOIC - IPS521GTR
| Digi-Key Part Number | IPS521GTR-ND |
2500 |
2.20500 |
Extended Price
5512.50 |
| Manufacturer Part Number | IPS521GTR | |||
| Description | IC MOSFET HS PWR SW 5A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | IPS521GTR |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 5.5 V ~ 35 V |
| On-State Resistance | 100 mOhm |
| Current - Output/Channel | 1.4A |
| Current - Peak Output | 10A |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IPS521GTR IPS521GTR |
IPS521GTR Specification Sheet
IC MOSFET HS PWR SW 5A 8-SOIC - IPS521GTR (IPS521GTR-ND)
Related parts:IC MOSFET HS PWR SW 5A 8-SOIC - IPS521GTR
Order 'ic mosfet hs pwr sw 5a 8-soic - IPS521GTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS521GTR-ND.
IC MOSFET HS PWR SW 5A 8-SOIC - IPS511G
Order 'ic mosfet hs pwr sw 5a 8-soic - IPS511G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511G-ND.
IC MOSFET HS PWR SW 5A 8-SOIC - IPS511GTR
Order 'ic mosfet hs pwr sw 5a 8-soic - IPS511GTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511GTR-ND.
IC MOSFET HS PWR SW 5A 8-SOIC - IPS521G
Order 'ic mosfet hs pwr sw 5a 8-soic - IPS521G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS521G-ND.
IC MOSFET HS PWR SW 5A 16-SOIC - IPS512G
Order 'ic mosfet hs pwr sw 5a 16-soic - IPS512G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS512G-ND.
IC MOSFET HS PWR SW 5A TO-220FP - IPS511F
Order 'ic mosfet hs pwr sw 5a to-220fp - IPS511F' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511F-ND.
IC MOSFET HS PWR SW 5A TO-220-5 - IPS511
Order 'ic mosfet hs pwr sw 5a to-220-5 - IPS511' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511-ND.
IC MOSFET HS PWR SW 5A D2PAK-5 - IPS511S
Order 'ic mosfet hs pwr sw 5a d2pak-5 - IPS511S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511S-ND.
IC MOSFET HS PWR SW 5A TO-220-5 - IPS521F
Order 'ic mosfet hs pwr sw 5a to-220-5 - IPS521F' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS521F-ND.
IC MOSFET HS PWR SW 5A TO-220 - IPS521
Order 'ic mosfet hs pwr sw 5a to-220 - IPS521' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS521-ND.
IC MOSFET HS PWR SW 5A D2PAK - IPS521S
Order 'ic mosfet hs pwr sw 5a d2pak - IPS521S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS521S-ND.
IC DUAL HS PWR FET DRVR 8-SOIC - UCC37323D
Order 'ic dual hs pwr fet drvr 8-soic - UCC37323D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15691-5-ND.
IC DUAL HS PWR FET DRVR 8-SOIC - UCC37324D
Order 'ic dual hs pwr fet drvr 8-soic - UCC37324D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15694-5-ND.
IC DUAL HS PWR FET DRVR 8-SOIC - UCC37325D
Order 'ic dual hs pwr fet drvr 8-soic - UCC37325D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15697-5-ND.
IC MOSFET HS PWR SW 35A TO-220-5 - IPS5451
Order 'ic mosfet hs pwr sw 35a to-220-5 - IPS5451' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS5451-ND.
Send this link via E-Mail
Help With This Screen