IC MOSFET DVR DUAL PWR 8-DIP - ICL7667EPA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | ICL7667EPA+-ND |
100 |
1.92000 |
Extended Price
192.00 |
| Manufacturer Part Number | ICL7667EPA+ | |||
| Description | IC MOSFET DVR DUAL PWR 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7667EPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 17 V |
| Current - Peak | 1.5A |
| Delay Time | 20ns |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7667EPA+ ICL7667EPA+ |
ICL7667EPA+ Specification Sheet
IC MOSFET DVR DUAL PWR 8-DIP - ICL7667EPA+ (ICL7667EPA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET DVR DUAL PWR 8-DIP - ICL7667EPA+
Order 'ic mosfet dvr dual pwr 8-dip - ICL7667EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EPA+-ND.
IC MOSFET DVR DUAL PWR 8-SIOC - ICL7667CBA
Order 'ic mosfet dvr dual pwr 8-sioc - ICL7667CBA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CBA-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667CBA+
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667CBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CBA+-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667CBA+T
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667CBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CBA+T-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667EBA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EBA-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA+
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667EBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EBA+-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA+T
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667EBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EBA+T-ND.
IC MOSFET DRVR DUAL INV 8-DIP - MAX4426CPA+
Order 'ic mosfet drvr dual inv 8-dip - MAX4426CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4426CPA+-ND.
IC MOSFET DRVR DUAL NONINV 8-DIP - MAX4427CPA+
Order 'ic mosfet drvr dual noninv 8-dip - MAX4427CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4427CPA+-ND.
IC MOSFET DRVR DUAL NONINV 8-DIP - MAX4427EPA+
Order 'ic mosfet drvr dual noninv 8-dip - MAX4427EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4427EPA+-ND.
IC DRIVER MOSFET DUAL PWR 8-DIP - ICL7667CPA+
Order 'ic driver mosfet dual pwr 8-dip - ICL7667CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CPA+-ND.
IC MOSFET DRVR INV/NONINV 8-DIP - MAX4428CPA+
Order 'ic mosfet drvr inv/noninv 8-dip - MAX4428CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4428CPA+-ND.
IC MOSFET DRIVER DUAL HS 8-DIP - MC33151PG
Order 'ic mosfet driver dual hs 8-dip - MC33151PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33151PGOS-ND.
IC MOSFET DRIVER DUAL HS 8-DIP - MC33151P
Order 'ic mosfet driver dual hs 8-dip - MC33151P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33151P-ND.
IC MOSFET DRIVER DUAL 2A 8-DIP - IXDF402PI
Order 'ic mosfet driver dual 2a 8-dip - IXDF402PI' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDF402PI-ND.
Send this link via E-Mail
Help With This Screen
