IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA+T
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 17 V ICL7667EBA+T
| Digi-Key Part Number | ICL7667EBA+T-ND |
2500 |
1.95600 |
Extended Price
4890.00 |
| Manufacturer Part Number | ICL7667EBA+T | |||
| Description | IC MOSFET DVR DUAL PWR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7667EBA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 17 V |
| Current - Peak | 1.5A |
| Delay Time | 20ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 175; 21-0041; BA; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7667EBA+T ICL7667EBA+T |
ICL7667EBA+T Specification Sheet
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA+T (ICL7667EBA+T-ND)
Related parts Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 17 V ICL7667EBA+TIC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667EBA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EBA-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA+
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667EBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EBA+-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667EBA+T
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667EBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EBA+T-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667CBA+
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667CBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CBA+-ND.
IC MOSFET DVR DUAL PWR 8-SOIC - ICL7667CBA+T
Order 'ic mosfet dvr dual pwr 8-soic - ICL7667CBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CBA+T-ND.
IC MOSFET DVR DUAL PWR 8-SIOC - ICL7667CBA
Order 'ic mosfet dvr dual pwr 8-sioc - ICL7667CBA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CBA-ND.
IC MOSFET DVR DUAL PWR 8-DIP - ICL7667EPA+
Order 'ic mosfet dvr dual pwr 8-dip - ICL7667EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EPA+-ND.
IC MOSFET DRVR DUAL INV 8-SOIC - MAX4426CSA+
Order 'ic mosfet drvr dual inv 8-soic - MAX4426CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4426CSA+-ND.
IC MOSFET DRVR DUAL INV 8-SOIC - MAX4426CSA+T
Order 'ic mosfet drvr dual inv 8-soic - MAX4426CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4426CSA+T-ND.
IC MOSFET DRVR DUAL INV 8-SOIC - MAX4426ESA+
Order 'ic mosfet drvr dual inv 8-soic - MAX4426ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4426ESA+-ND.
IC MOSFET DRVR DUAL INV 8-SOIC - MAX4426ESA+T
Order 'ic mosfet drvr dual inv 8-soic - MAX4426ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4426ESA+T-ND.
IC MOSFET DRV DUAL NONINV 8-SOIC - MAX4427CSA+
Order 'ic mosfet drv dual noninv 8-soic - MAX4427CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4427CSA+-ND.
IC MOSFET DRV DUAL NONINV 8-SOIC - MAX4427CSA+T
Order 'ic mosfet drv dual noninv 8-soic - MAX4427CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4427CSA+T-ND.
IC MOSFET DRV DUAL NONINV 8-SOIC - MAX4427ESA+
Order 'ic mosfet drv dual noninv 8-soic - MAX4427ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4427ESA+-ND.
IC MOSFET DRV DUAL NONINV 8-SOIC - MAX4427ESA+T
Order 'ic mosfet drv dual noninv 8-soic - MAX4427ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4427ESA+T-ND.
Options for Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 1.5A 4.5 V ~ 17 V ICL7667EBA+T
Send this link via E-Mail
Help With This Screen
