Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 17 V ICL7667CPA+
IC DRIVER MOSFET DUAL PWR 8-DIP - ICL7667CPA+
| Digi-Key Part Number | ICL7667CPA+-ND |
100 |
1.62000 |
Extended Price
162.00 |
| Manufacturer Part Number | ICL7667CPA+ | |||
| Description | IC DRIVER MOSFET DUAL PWR 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7667CPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 17 V |
| Current - Peak | 1.5A |
| Delay Time | 20ns |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7667CPA+ ICL7667CPA+ |
ICL7667CPA+ Specification Sheet
IC DRIVER MOSFET DUAL PWR 8-DIP - ICL7667CPA+ (ICL7667CPA+-ND)
Related parts Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 17 V ICL7667CPA+Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 17 V ICL7667CPA+
Order 'ic driver mosfet dual pwr 8-dip - ICL7667CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CPA+-ND.
Maxim Integrated Products Obsolete/discontinued Part Number Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 17 V ICL7667CPA
Order 'ic driver mosfet dual pwr 8-dip - ICL7667CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667CPA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420EPA
Order 'ic driver mosfet 6a hs 8-dip - MAX4420EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420EPA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 17 V ICL7667EPA+
Order 'ic mosfet dvr dual pwr 8-dip - ICL7667EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7667EPA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 2A 4.5 V ~ 18 V MAX626CPA+
Order 'ic driver mosfet dual 8-dip - MAX626CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX626CPA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 2A 4.5 V ~ 18 V MAX626EPA+
Order 'ic driver mosfet dual 8-dip - MAX626EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX626EPA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4.5 V ~ 18 V MAX627CPA+
Order 'ic driver mosfet dual 8-dip - MAX627CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX627CPA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 4.5 V ~ 18 V MAX627EPA+
Order 'ic driver mosfet dual 8-dip - MAX627EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX627EPA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 2A 4.5 V ~ 18 V MAX628CPA+
Order 'ic driver mosfet dual 8-dip - MAX628CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX628CPA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 18 V TSC426CPA+
Order 'ic driver mosfet dual 8-dip - TSC426CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number TSC426CPA+-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) General Purpose Tube 4.5 V ~ 11 V MAX907CPA
Order 'ic comparator ttl dual hs 8-dip - MAX907CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX907CPA-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) General Purpose Tube 4.5 V ~ 11 V MAX907CPA+
Order 'ic comparator ttl dual hs 8-dip - MAX907CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX907CPA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX3082CPA+
Order 'ic txrx rs485/rs422 10mbps 8-dip - MAX3082CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3082CPA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX3082CPA
Order 'ic txrx rs485/rs422 10mbps 8-dip - MAX3082CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3082CPA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V MAX3085EEPA
Order 'ic txrx rs485/rs422 10mpbs 8-dip - MAX3085EEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3085EEPA-ND.
Options for Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 1.5A 4.5 V ~ 17 V ICL7667CPA+
Send this link via E-Mail
Help With This Screen
