IC DRIVER FULL-BRIDGE 20-DIP - HIP4080AIP - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HIP4080AIP-ND |
1 25 100 |
5.77000 3.84080 2.95930 |
Extended Price
5.77 96.02 295.93 |
| Manufacturer Part Number | HIP4080AIP | |||
| Description | IC DRIVER FULL-BRIDGE 20-DIP | |||
| Quantity Available | 388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HIP4080AIP |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 20-DIP |
| Package Name | * 20-DIP, 7.62mm (.3") LS |
| Driver Configuration | H Bridge |
| Number of Configurations | 1 [Nom] |
| Number of Outputs | 4 [Nom] |
| Input Type | Differential Input |
| Peak Output Current | 2.50 A [Max] |
| Power Dissipation | 530.000 mW [Max] |
| Fall Time | 25.000 ns [Max] |
| Rise Time | 25.00 ns [Max] |
| Supply Voltage | 9.50 V [Min] |
| Supply Voltage | 15.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Frequency | 1.000 MHz [Max] |
| Temperature Characteristics | Industrial |
| Delay Time | 55.00 ns [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HIP4080AIP HIP4080AIP |
HIP4080AIP Specification Sheet
IC DRIVER FULL-BRIDGE 20-DIP - HIP4080AIP (HIP4080AIP-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DRIVER FULL-BRIDGE 20-DIP - HIP4080AIP
Order 'ic driver full-bridge 20-dip - HIP4080AIP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4080AIP-ND.
IC DRIVER FULL-BRIDGE 20-DIP - HIP4081AIP
Order 'ic driver full-bridge 20-dip - HIP4081AIP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4081AIP-ND.
IC DRIVER FULL BRIDGE 20-SOIC - L6201
Order 'ic driver full bridge 20-soic - L6201' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1418-5-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - L6201PS
Order 'ic driver full bridge 20-pwrsoic - L6201PS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1419-5-ND.
IC DRIVER FULL BRIDGE 20-SOIC - L6201013TR
Order 'ic driver full bridge 20-soic - L6201013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3640-1-ND.
IC DRIVER FULL BRIDGE 20-SOIC - L6201013TR
Order 'ic driver full bridge 20-soic - L6201013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3640-2-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3641-1-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3641-2-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PS
Order 'ic driver full bridge 20-pwrsoic - E-L6201PS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4567-5-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4568-1-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC DRIVER FULL-BRIDGE 20-SOIC - HIP4080AIB
Order 'ic driver full-bridge 20-soic - HIP4080AIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4080AIB-ND.
IC DRIVER FULL-BRIDGE 20-SOIC - HIP4080AIBZ
Order 'ic driver full-bridge 20-soic - HIP4080AIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4080AIBZ-ND.
IC DRIVER FULL-BRIDGE 20-SOIC - HIP4081AIB
Order 'ic driver full-bridge 20-soic - HIP4081AIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4081AIB-ND.
IC DRIVER FULL-BRIDGE 20-SOIC - HIP4020IB
Order 'ic driver full-bridge 20-soic - HIP4020IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4020IB-ND.
Send this link via E-Mail
Help With This Screen