IC DRIVER FOR P-CH MOSFET SC70-5 - FDG901D - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | FDG901DTR-ND |
3000 6000 12000 27000 |
.41900 .41100 .40300 .39400 |
Extended Price
1257.00 2466.00 4836.00 10638.00 |
| Manufacturer Part Number | FDG901D | |||
| Description | IC DRIVER FOR P-CH MOSFET SC70-5 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDG901D |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Number of Configurations | 1 [Nom] |
| Number of Outputs | 1 [Nom] |
| Input Type | Inverting |
| Power Dissipation | 150.000 mW [Max] |
| Rise Time | 11.00 ms [Max] |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 6.00 V [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDG901D FDG901D FDG901DTR ND FDG901DTRND FDG901DTR |
FDG901D Specification Sheet
IC DRIVER FOR P-CH MOSFET SC70-5 - FDG901D (FDG901DTR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DRIVER FOR P-CH MOSFET SC70-5 - FDG901D
Order 'ic driver for p-ch mosfet sc70-5 - FDG901D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG901DTR-ND.
IC DRIVER FOR P-CH MOSFET SC70-5 - FDG901D
Order 'ic driver for p-ch mosfet sc70-5 - FDG901D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG901DCT-ND.
IC DRIVER FOR P-CH MOSFET SC70-5 - FDG901D
Order 'ic driver for p-ch mosfet sc70-5 - FDG901D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG901DDKR-ND.
IC BUFFER ULP-A 3-STATE SC70-5 - NC7SV125P5X
Order 'ic buffer ulp-a 3-state sc70-5 - NC7SV125P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV125P5X-ND.
IC BUFFER ULP-A 3-STATE SC70-5 - NC7SV126P5X
Order 'ic buffer ulp-a 3-state sc70-5 - NC7SV126P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV126P5X-ND.
IC BUFFER ULP-A SGL SCHM SC70-5 - NC7SV17P5X
Order 'ic buffer ulp-a sgl schm sc70-5 - NC7SV17P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV17P5X-ND.
IC MUX ULP 2-INP NONINV SC70-5 - NC7SP157P6X
Order 'ic mux ulp 2-inp noninv sc70-5 - NC7SP157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP157P6X-ND.
IC MUX ULP 2-INP NONINV SC70-5 - NC7SP158P6X
Order 'ic mux ulp 2-inp noninv sc70-5 - NC7SP158P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP158P6X-ND.
IC GATE NOR 2-INP HS SC70-5 - NC7S02P5
Order 'ic gate nor 2-inp hs sc70-5 - NC7S02P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S02P5-ND.
IC GATE NOR 2-INP HS SC70-5 - NC7S02P5X
Order 'ic gate nor 2-inp hs sc70-5 - NC7S02P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S02P5X-ND.
IC GATE AND 2-INP HS SC70-5 - NC7S08P5
Order 'ic gate and 2-inp hs sc70-5 - NC7S08P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S08P5-ND.
IC GATE OR HS 2-INPUT SC70-5 - NC7S32P5
Order 'ic gate or hs 2-input sc70-5 - NC7S32P5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S32P5-ND.
IC GATE OR HS 2-INPUT SC70-5 - NC7S32P5X
Order 'ic gate or hs 2-input sc70-5 - NC7S32P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7S32P5X-ND.
IC GATE NAND ULP 2-INP SC70-5 - NC7SP00P5X
Order 'ic gate nand ulp 2-inp sc70-5 - NC7SP00P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP00P5X-ND.
IC GATE NOR ULP 2-INP SC70-5 - NC7SP02P5X
Order 'ic gate nor ulp 2-inp sc70-5 - NC7SP02P5X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP02P5X-ND.
Send this link via E-Mail
Help With This Screen