IC DRIVER GATE HALF BRIDG 14SOIC - FAN7383M - Integrated Circuits (ICs)
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 350mA 15 V ~ 20 V FAN7383M
| Digi-Key Part Number | FAN7383M-ND |
1 25 100 250 500 1000 5000 |
1.44000 1.20000 .96000 .72000 .67200 .63840 .61200 |
Extended Price
1.44 30.00 96.00 180.00 336.00 638.40 3060.00 |
| Manufacturer Part Number | FAN7383M | |||
| Description | IC DRIVER GATE HALF BRIDG 14SOIC | |||
| Quantity Available | 3398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7383M |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 15 V ~ 20 V |
| Current - Peak | 350mA |
| Delay Time | 500ns |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7383M FAN7383M |
FAN7383M Specification Sheet
IC DRIVER GATE HALF BRIDG 14SOIC - FAN7383M (FAN7383M-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 350mA 15 V ~ 20 V FAN7383MIC DRIVER GATE HALF BRIDG 14SOIC - FAN7383M
Order 'ic driver gate half bridg 14soic - FAN7383M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7383M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380M
Order 'ic driver gate half bridge 8soic - FAN7380M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7380M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7380MXCT-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7380MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382M
Order 'ic driver gate half bridge 8soic - FAN7382M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7382M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7382MXCT-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7382MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN73832M
Order 'ic driver gate half bridge 8soic - FAN73832M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832M-ND.
IC DRIVER GATE HALF BRIDGE 8-DIP - FAN73832N
Order 'ic driver gate half bridge 8-dip - FAN73832N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832N-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7384MXCT-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7384MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7384MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7380MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7382MXDKR-ND.
IC DRIVER GATE HALF BRDG 14-SOP - FAN7383MX
Order 'ic driver gate half brdg 14-sop - FAN7383MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7383MXCT-ND.
Options for Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 350mA 15 V ~ 20 V FAN7383M
Send this link via E-Mail
Help With This Screen
