Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590PFL

Digi-Key Part Number 1590PFL-ND
Price Break
1
Unit Price
16.52000
Extended Price
16.52
Manufacturer Part Number1590PFL
DescriptionBOX W/PCB MNT RIBS 6.01" X 3.24"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1590PFL
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
TypeBox (Enclosure)
Other Names 1590PFL
1590PFL

1590PFL Specification Sheet

Image of BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590PFL

BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590PFL (1590PFL-ND)

Related parts :
BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590PFL
 Order 'box w/pcb mnt ribs 6.01" x 3.24" - 1590PFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590PFL-ND.
BOX W/PCB MNT RIBS 3.96" X 1.98" - 1590L
 Order 'box w/pcb mnt ribs 3.96" x 1.98" - 1590L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590L-ND.
BOX W/PCB MNT RIBS 4.48X2.49" GY - 1590MGY
 Order 'box w/pcb mnt ribs 4.48x2.49" gy - 1590MGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MGY-ND.
BOX W/PCB MNT RIBS 4.48" X 2.49" - 1590M
 Order 'box w/pcb mnt ribs 4.48" x 2.49" - 1590M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590M-ND.
BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590NFLBK
 Order 'box w/pcb mnt ribs 6.01" x 3.24" - 1590NFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NFLBK-ND.
BOX W/PCB MNT RIBS 4.75" X 2.61" - 1590NFL
 Order 'box w/pcb mnt ribs 4.75" x 2.61" - 1590NFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NFL-ND.
BOX W/PCB MNT RIBS 4.75" X 2.61" - 1590N
 Order 'box w/pcb mnt ribs 4.75" x 2.61" - 1590N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N-ND.
BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590P
 Order 'box w/pcb mnt ribs 6.01" x 3.24" - 1590P' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590P-ND.
BOX W/PCB MNT RIBS 7.55" X 4.38" - 1590R
 Order 'box w/pcb mnt ribs 7.55" x 4.38" - 1590R' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590R-ND.
BOX WTRTIGHT W/PCB MNT RIBS NAT - 1590WPBK
 Order 'box wtrtight w/pcb mnt ribs nat - 1590WPBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WPBK-ND.
BOX WTRTIGHT W/PCB MNT RIBS NAT - 1590WP
 Order 'box wtrtight w/pcb mnt ribs nat - 1590WP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WP-ND.
BOX W/PCB MNT RIBS3.96X1.98" BLK - 1590LBK
 Order 'box w/pcb mnt ribs3.96x1.98" blk - 1590LBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBK-ND.
BOX W/PCB MNT RIBS3.96X1.98" GRY - 1590LGY
 Order 'box w/pcb mnt ribs3.96x1.98" gry - 1590LGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LGY-ND.
BOX W/PCB MNT RIBS4.48X2.49" BLK - 1590MBK
 Order 'box w/pcb mnt ribs4.48x2.49" blk - 1590MBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MBK-ND.
BOX W/PCB MNT RIBS4.75X2.61" BLK - 1590NBK
 Order 'box w/pcb mnt ribs4.75x2.61" blk - 1590NBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590NBK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX W/PCB MNT RIBS 6.01" X 3.24" - 1590P Next: BOX W/PCB MNT RIBS 7.55" X 4.38" - 1590R