IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN7382MXCT-ND |
1 25 100 1000 |
1.35000 1.12520 .90000 .59850 |
Extended Price
1.35 28.13 90.00 598.50 |
| Manufacturer Part Number | FAN7382MX | |||
| Description | IC DRIVER GATE HALF BRIDGE 8SOIC | |||
| Quantity Available | 6289 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7382MX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 350mA |
| Delay Time | 170ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7382MX FAN7382MX FAN7382MXCT ND FAN7382MXCTND FAN7382MXCT |
FAN7382MX Specification Sheet
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX (FAN7382MXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7382MXCT-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7382MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7382MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7380MXCT-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7380MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380M
Order 'ic driver gate half bridge 8soic - FAN7380M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7380M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7380MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382M
Order 'ic driver gate half bridge 8soic - FAN7382M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7382M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN73832M
Order 'ic driver gate half bridge 8soic - FAN73832M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832M-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7384MXCT-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7384MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 8-DIP - FAN73832N
Order 'ic driver gate half bridge 8-dip - FAN73832N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832N-ND.
IC DRIVER GATE HALF BRIDG 14SOIC - FAN7383M
Order 'ic driver gate half bridg 14soic - FAN7383M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7383M-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7384MXTR-ND.
IC DRIVER GATE HALF BRIDGE 10LLP - LM5105SD/NOPB
Order 'ic driver gate half bridge 10llp - LM5105SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5105SDCT-ND.
Send this link via E-Mail
Help With This Screen
