IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382M - Integrated Circuits (ICs)
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 350mA 10 V ~ 20 V FAN7382M
| Digi-Key Part Number | FAN7382M-ND |
8100 |
.57375 |
Extended Price
4647.38 |
| Manufacturer Part Number | FAN7382M | |||
| Description | IC DRIVER GATE HALF BRIDGE 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7382M |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 350mA |
| Delay Time | 170ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7382M FAN7382M |
FAN7382M Specification Sheet
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382M (FAN7382M-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 350mA 10 V ~ 20 V FAN7382MIC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382M
Order 'ic driver gate half bridge 8soic - FAN7382M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7382M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380M
Order 'ic driver gate half bridge 8soic - FAN7380M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7380M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7380MXCT-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7380MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7382MXCT-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7382MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN73832M
Order 'ic driver gate half bridge 8soic - FAN73832M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7380MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7382MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 8-DIP - FAN73832N
Order 'ic driver gate half bridge 8-dip - FAN73832N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832N-ND.
IC DRIVER GATE HALF BRIDG 14SOIC - FAN7383M
Order 'ic driver gate half bridg 14soic - FAN7383M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7383M-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7384MXCT-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7384MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7384MXTR-ND.
IC DRIVER GATE HALF BRDG 14-SOP - FAN7383MX
Order 'ic driver gate half brdg 14-sop - FAN7383MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7383MXCT-ND.
Options for Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 350mA 10 V ~ 20 V FAN7382M
Send this link via E-Mail
Help With This Screen
