IC DRIVER GATE HALF BRIDG 20SOIC - FAN7313M - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN7313M-ND |
1 25 100 250 500 1000 5000 10000 |
1.26000 1.05000 .84000 .63000 .58800 .55860 .53550 .52500 |
Extended Price
1.26 26.25 84.00 157.50 294.00 558.60 2677.50 5250.00 |
| Manufacturer Part Number | FAN7313M | |||
| Description | IC DRIVER GATE HALF BRIDG 20SOIC | |||
| Quantity Available | 2159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7313M |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC |
| Digits or Characters | - |
| Configuration | - |
| Display Type | LCD |
| Interface | * |
| Packaging | Tube |
| Current - Supply | 1.5mA |
| Voltage - Supply | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7313M FAN7313M |
FAN7313M Specification Sheet
IC DRIVER GATE HALF BRIDG 20SOIC - FAN7313M (FAN7313M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER GATE HALF BRIDG 20SOIC - FAN7313M
Order 'ic driver gate half bridg 20soic - FAN7313M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7313M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380M
Order 'ic driver gate half bridge 8soic - FAN7380M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7380M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7380MXCT-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7380MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382M
Order 'ic driver gate half bridge 8soic - FAN7382M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7382M-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7382MXCT-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7382MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN73832M
Order 'ic driver gate half bridge 8soic - FAN73832M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832M-ND.
IC DRIVER GATE HALF BRIDGE 8-DIP - FAN73832N
Order 'ic driver gate half bridge 8-dip - FAN73832N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832N-ND.
IC DRIVER GATE HALF BRIDG 14SOIC - FAN7383M
Order 'ic driver gate half bridg 14soic - FAN7383M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7383M-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7384MXCT-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7384MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 14SOP - FAN7384MX
Order 'ic driver gate half bridge 14sop - FAN7384MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7384MXTR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7380MX
Order 'ic driver gate half bridge 8soic - FAN7380MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7380MXDKR-ND.
IC DRIVER GATE HALF BRIDGE 8SOIC - FAN7382MX
Order 'ic driver gate half bridge 8soic - FAN7382MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7382MXDKR-ND.
Send this link via E-Mail
Help With This Screen
