IC DVR HS DUAL MOSFET 8-SOIC - EL7242CSZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | EL7242CSZ-ND |
1 25 100 |
5.14000 3.60000 2.39940 |
Extended Price
5.14 90.00 239.94 |
| Manufacturer Part Number | EL7242CSZ | |||
| Description | IC DVR HS DUAL MOSFET 8-SOIC | |||
| Quantity Available | 1763 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL7242CSZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Driver Configuration | High and Low Side, Independent |
| Number of Configurations | 1 [Nom] |
| Number of Outputs | 2 [Nom] |
| Input Type | AND |
| Peak Output Current | 2.00 A [Max] |
| Power Dissipation | 570.000 mW [Max] |
| Fall Time | 10.000 ns [Max] |
| Rise Time | 10.00 ns [Max] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 16.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL7242CSZ EL7242CSZ |
EL7242CSZ Specification Sheet
IC DVR HS DUAL MOSFET 8-SOIC - EL7242CSZ (EL7242CSZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DVR HS DUAL MOSFET 8-SOIC - EL7242CSZ
Order 'ic dvr hs dual mosfet 8-soic - EL7242CSZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7242CSZ-ND.
IC DVR HS DUAL MOSFET 8-SOIC - EL7202CS
Order 'ic dvr hs dual mosfet 8-soic - EL7202CS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7202CS-ND.
IC DVR HS DUAL MOSFET 8-SOIC - EL7202CSZ
Order 'ic dvr hs dual mosfet 8-soic - EL7202CSZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7202CSZ-ND.
IC DVR HS DUAL MOSFET 8-SOIC - EL7212CS
Order 'ic dvr hs dual mosfet 8-soic - EL7212CS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7212CS-ND.
IC DVR HS DUAL MOSFET 8-SOIC - EL7212CSZ
Order 'ic dvr hs dual mosfet 8-soic - EL7212CSZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7212CSZ-ND.
IC DVR HS DUAL MOSFET 8-SOIC - EL7222CS
Order 'ic dvr hs dual mosfet 8-soic - EL7222CS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7222CS-ND.
IC DVR HS DUAL MOSFET 8-SOIC - EL7222CSZ
Order 'ic dvr hs dual mosfet 8-soic - EL7222CSZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7222CSZ-ND.
IC DVR HS DUAL MOSFET 8-SOIC - EL7242CS
Order 'ic dvr hs dual mosfet 8-soic - EL7242CS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7242CS-ND.
IC DVR HS DUAL MOSFET 8-PDIP - EL7202CN
Order 'ic dvr hs dual mosfet 8-pdip - EL7202CN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7202CN-ND.
IC DVR HS DUAL MOSFET 8-PDIP - EL7212CN
Order 'ic dvr hs dual mosfet 8-pdip - EL7212CN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7212CN-ND.
IC DVR HS DUAL MOSFET 8-PDIP - EL7222CN
Order 'ic dvr hs dual mosfet 8-pdip - EL7222CN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7222CN-ND.
IC DVR HS DUAL MOSFET 8-PDIP - EL7242CN
Order 'ic dvr hs dual mosfet 8-pdip - EL7242CN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7242CN-ND.
IC DVR HS DUAL MOSFET 8-PDIP - EL7252CN
Order 'ic dvr hs dual mosfet 8-pdip - EL7252CN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7252CN-ND.
IC DVR PIN 40MHZ 3STATE 8-SOIC - EL7155CS
Order 'ic dvr pin 40mhz 3state 8-soic - EL7155CS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7155CS-ND.
IC DVR PIN 40MHZ 3STATE 8-SOIC - EL7155CSZ
Order 'ic dvr pin 40mhz 3state 8-soic - EL7155CSZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7155CSZ-ND.
Send this link via E-Mail
Help With This Screen