Keywords:





Alternative products for IC DRIVER TRPL HALFBRIDGE 16PSOP - ATA6829-T3SY

IC DRIVER TRPL HALFBRIDGE 16PSOP - ATA6829-T3SY (ATA6829-T3SY-ND) - Integrated Circuits (ICs)

Related parts Atmel High Side, Low Side, Bridge Driver - Smart Mosfet Integrated Circuit (ics) ATA6829-T3SY
Atmel High Side, Low Side, Bridge Driver - Smart Mosfet Integrated Circuit (ics) ATA6829-T3SY
 Order 'ic driver trpl halfbridge 16psop - ATA6829-T3SY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6829-T3SY-ND.
Atmel Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5.6 V ~ 40 V ATA6829-T3QY
 Order 'ic driver trpl halfbridge 16psop - ATA6829-T3QY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6829-T3QY-ND.
Atmel (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) 1.5A 7 V ~ 40 V T6818-TUQ
 Order 'ic driver trpl halfbridge 14soic - T6818-TUQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T6818-TUQCT-ND.
Atmel Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1.5A 7 V ~ 40 V T6818-TUQ
 Order 'ic driver trpl halfbridge 14soic - T6818-TUQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6818-TUQTR-ND.
Atmel Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1.5A 7 V ~ 40 V T6818-TUQY
 Order 'ic driver trpl halfbridge 14soic - T6818-TUQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6818-TUQY-ND.
Atmel Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 1.5A 7 V ~ 40 V T6818-TUS
 Order 'ic driver trpl halfbridge 14soic - T6818-TUS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6818-TUS-ND.
Atmel Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 1.5A 7 V ~ 40 V T6818-TUSY
 Order 'ic driver trpl halfbridge 14soic - T6818-TUSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T6818-TUSY-ND.
Atmel Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.6 V ~ 40 V ATA6828-T2QY
 Order 'ic driver trpl halfbridge 14psop - ATA6828-T2QY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6828-T2QY-ND.
Atmel High Side, Low Side, Bridge Driver - Smart Mosfet Integrated Circuit (ics) ATA6828-T2SY
 Order 'ic driver trpl halfbridge 14psop - ATA6828-T2SY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6828-T2SY-ND.
Atmel (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-ReelĀ® 1.5A 7 V ~ 40 V T6818-TUQ
 Order 'ic driver trpl halfbridge 14soic - T6818-TUQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T6818-TUQDKR-ND.
Zetex Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4 V ~ 18 V ZSD100N8TA
 Order 'ic driver siren 8-soic - ZSD100N8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSD100N8TR-ND.
STMicroelectronics (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 15V MC1488D1013TR
 Order 'ic driver quad line 14 soic - MC1488D1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1950-1-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 15V MC1488D1013TR
 Order 'ic driver quad line 14 soic - MC1488D1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1950-2-ND.
STMicroelectronics (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 4.5 V ~ 5.5 V ST26C31BDR
 Order 'ic driver quad dif line 16 soic - ST26C31BDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2063-1-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V ST26C31BDR
 Order 'ic driver quad dif line 16 soic - ST26C31BDR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2063-2-ND.

Options for Atmel High Side, Low Side, Bridge Driver - Smart Mosfet Integrated Circuit (ics) ATA6829-T3SY
Send this link via E-Mail
Help With This Screen

IC DRIVER TRPL HALFBRIDGE 16PSOP - ATA6829-T3SY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DRIVER TRPL HALFBRIDGE 16PSOP - ATA6829-T3QY Next: IC DRIVER TRPL THERMAL MON 8SOIC - U6803B-MFP
IC DRIVER TRPL HALFBRIDGE 16PSOP - ATA6829-T3SY