IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429YM - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1528-5-ND |
1 25 100 250 500 |
1.43000 1.14000 .85500 .79800 .76950 |
Extended Price
1.43 28.50 85.50 199.50 384.75 |
| Manufacturer Part Number | MIC4429YM | |||
| Description | IC DRIVER MOSFET 6A LS 8-SOIC | |||
| Quantity Available | 1816 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4429YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 6A |
| Delay Time | 18nS |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4429YM MIC4429YM 576 1528 5 ND 57615285ND 576-1528-5 |
MIC4429YM Specification Sheet
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429YM (576-1528-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429YM
Order 'ic driver mosfet 6a ls 8-soic - MIC4429YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1528-5-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429YM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4429YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429YM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4420CM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4420CM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4420YM
Order 'ic driver mosfet 6a ls 8-soic - MIC4420YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420YM-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4420ZM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4420ZM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420ZM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429BM
Order 'ic driver mosfet 6a ls 8-soic - MIC4429BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429BM-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429BM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4429BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429BM TR-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429CM
Order 'ic driver mosfet 6a ls 8-soic - MIC4429CM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CM-ND.
IC DRIVER MOSFET 6A LS 8-SOIC - MIC4429CM TR
Order 'ic driver mosfet 6a ls 8-soic - MIC4429CM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CM TR-ND.
IC DRIVER MOSFET 6A LS 8-MSOP - MIC4420BMM
Order 'ic driver mosfet 6a ls 8-msop - MIC4420BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420BMM-ND.
IC DRIVER MOSFET 6A LS 8-MSOP - MIC4420BMMTR
Order 'ic driver mosfet 6a ls 8-msop - MIC4420BMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420BMMTR-ND.
IC DRIVER MOSFET 6A LS 8-MSOP - MIC4420YMM
Order 'ic driver mosfet 6a ls 8-msop - MIC4420YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2314-ND.
IC DRIVER MOSFET 6A LS 8-MSOP - MIC4420YMMTR
Order 'ic driver mosfet 6a ls 8-msop - MIC4420YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420YMMTR-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ABM
Order 'ic driver mosfet 9a ls 8-soic - MIC4421ABM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ABM TR
Order 'ic driver mosfet 9a ls 8-soic - MIC4421ABM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM TR-ND.
Send this link via E-Mail
Help With This Screen