IC DRIVER MOSFET DUAL 1.5A 8SOIC - MIC4426YM - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1523-5-ND |
1 25 100 250 500 |
1.43000 1.14000 .85500 .79800 .76950 |
Extended Price
1.43 28.50 85.50 199.50 384.75 |
| Manufacturer Part Number | MIC4426YM | |||
| Description | IC DRIVER MOSFET DUAL 1.5A 8SOIC | |||
| Quantity Available | 1154 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4426YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 1.5A |
| Delay Time | 17nS |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4426YM MIC4426YM 576 1523 5 ND 57615235ND 576-1523-5 |
MIC4426YM Specification Sheet
IC DRIVER MOSFET DUAL 1.5A 8SOIC - MIC4426YM (576-1523-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DRIVER MOSFET DUAL 1.5A 8SOIC - MIC4426YM
Order 'ic driver mosfet dual 1.5a 8soic - MIC4426YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1523-5-ND.
IC DRIVER MOSFET DUAL 1.5A 8SOIC - MIC4427YM
Order 'ic driver mosfet dual 1.5a 8soic - MIC4427YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1525-5-ND.
IC DRIVER MOSFET DUAL 1.5A 8MSOP - MIC4426YMM
Order 'ic driver mosfet dual 1.5a 8msop - MIC4426YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1524-5-ND.
IC DRIVER MOSFET DUAL 1.5A 8-DIP - MIC4427ZN
Order 'ic driver mosfet dual 1.5a 8-dip - MIC4427ZN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1526-5-ND.
IC DRIVER LVDS DUAL HS DIF 8SOIC - DS90LV027ATM/NOPB
Order 'ic driver lvds dual hs dif 8soic - DS90LV027ATM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027ATM-ND.
IC DRIVER LVDS DUAL HS DIF 8SOIC - DS90LV027M/NOPB
Order 'ic driver lvds dual hs dif 8soic - DS90LV027M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027M-ND.
IC DRIVER LVDS DUAL HS DIF 8SOIC - DS90LV027AQMA/NOPB
Order 'ic driver lvds dual hs dif 8soic - DS90LV027AQMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027AQMA-ND.
IC DRIVER LVDS DUAL HS DIF 8SOIC - DS90LV027AQMAX/NOPB
Order 'ic driver lvds dual hs dif 8soic - DS90LV027AQMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027AQMAX-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4426YM TR
Order 'ic driver mosfet 1.5a dual 8soic - MIC4426YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1202-1-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4426YM TR
Order 'ic driver mosfet 1.5a dual 8soic - MIC4426YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1202-2-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4426YM TR
Order 'ic driver mosfet 1.5a dual 8soic - MIC4426YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1202-6-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4126YME
Order 'ic driver mosfet 1.5a dual 8soic - MIC4126YME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1185-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4127YME
Order 'ic driver mosfet 1.5a dual 8soic - MIC4127YME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1186-ND.
IC DRIVER MOSFET 3A DUAL 8SOIC - MIC4424YM
Order 'ic driver mosfet 3a dual 8soic - MIC4424YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1198-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4427YM TR
Order 'ic driver mosfet 1.5a dual 8soic - MIC4427YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1204-1-ND.
Send this link via E-Mail
Help With This Screen