Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421ZT - Integrated Circuits (ICs)

Digi-Key Part Number 576-1521-5-ND
Price Break
1
25
100
250
500
Unit Price
3.13000
2.50200
1.94600
1.84872
1.80700
Extended Price
3.13
62.55
194.60
462.18
903.50
Manufacturer Part NumberMIC4421ZT
DescriptionIC DRIVER MOSFET 9A LS TO-220-5
Quantity Available 262
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMIC4421ZT
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 18 V
Current - Peak9A
Delay Time15nS
Package / CaseTO-220-5 (Straight Leads)
PackagingTube
Number of Outputs1
Input TypeInverting
Number of Configurations1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC4421ZT
MIC4421ZT
576 1521 5 ND
57615215ND
576-1521-5

MIC4421ZT Specification Sheet

Image of IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421ZT

IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421ZT (576-1521-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421ZT
 Order 'ic driver mosfet 9a ls to-220-5 - MIC4421ZT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1521-5-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421ACT
 Order 'ic driver mosfet 9a ls to-220-5 - MIC4421ACT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ACT-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421CT
 Order 'ic driver mosfet 9a ls to-220-5 - MIC4421CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421CT-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422ACT
 Order 'ic driver mosfet 9a ls to-220-5 - MIC4422ACT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4422ACT-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422CTL2
 Order 'ic driver mosfet 9a ls to-220-5 - MIC4422CTL2' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4422CTL2-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422CTL3
 Order 'ic driver mosfet 9a ls to-220-5 - MIC4422CTL3' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4422CTL3-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422CT
 Order 'ic driver mosfet 9a ls to-220-5 - MIC4422CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4422CT-ND.
IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422ZT
 Order 'ic driver mosfet 9a ls to-220-5 - MIC4422ZT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2321-ND.
IC DRIVER MOSFET 6A LS TO-220-5 - MIC4420CT
 Order 'ic driver mosfet 6a ls to-220-5 - MIC4420CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CT-ND.
IC DRIVER MOSFET 6A LS TO-220-5 - MIC4420ZT
 Order 'ic driver mosfet 6a ls to-220-5 - MIC4420ZT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2315-ND.
IC DRIVER MOSFET 6A LS TO-220-5 - MIC4429CT
 Order 'ic driver mosfet 6a ls to-220-5 - MIC4429CT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CT-ND.
IC DRIVER MOSFET 9A LS 8-DIP - MIC4421ZN
 Order 'ic driver mosfet 9a ls 8-dip - MIC4421ZN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1520-5-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ABM
 Order 'ic driver mosfet 9a ls 8-soic - MIC4421ABM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ABM TR
 Order 'ic driver mosfet 9a ls 8-soic - MIC4421ABM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM TR-ND.
IC DRIVER MOSFET 9A LS 8-DIP - MIC4421ABN
 Order 'ic driver mosfet 9a ls 8-dip - MIC4421ABN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DRIVER MOSFET 9A LS TO-220-5 - MIC4421CT Next: IC DRIVER MOSFET 9A LS TO-220-5 - MIC4422ACT