Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4416YM4 TR
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4416YM4 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1187-2-ND |
3000 6000 12000 24000 51000 |
.63700 .62500 .61300 .60000 .58800 |
Extended Price
1911.00 3750.00 7356.00 14400.00 29988.00 |
| Manufacturer Part Number | MIC4416YM4 TR | |||
| Description | IC DRIVER MOSF LOW SIDE SOT143-4 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4416YM4 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 1.2A |
| Delay Time | 42ns |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4416YM4 TR MIC4416YM4 TR 576 1187 2 ND 57611872ND 576-1187-2 |
MIC4416YM4 TR Specification Sheet
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4416YM4 TR (576-1187-2-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4416YM4 TRMicrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4416YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4416YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1187-2-ND.
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 1.2A 4.5 V ~ 18 V MIC4416YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4416YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1187-1-ND.
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 1.2A 4.5 V ~ 18 V MIC4416YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4416YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1187-6-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4417YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4417YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1188-2-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4416BM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4416BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4416BM4 TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4417BM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4417BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4417BM4 TR-ND.
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 1.2A 4.5 V ~ 18 V MIC4417YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4417YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1188-1-ND.
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 1.2A 4.5 V ~ 18 V MIC4417YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4417YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1188-6-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4469BWM TR
Order 'ic driver mosf quad 1.2a 16-soic - MIC4469BWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4469BWM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4469CWM TR
Order 'ic driver mosf quad 1.2a 16-soic - MIC4469CWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4469CWM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4469YWM TR
Order 'ic driver mosf quad 1.2a 16-soic - MIC4469YWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4469YWM TR-ND.
Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4469ZWM TR
Order 'ic driver mosf quad 1.2a 16-soic - MIC4469ZWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4469ZWM TR-ND.
STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 4.5 V ~ 32 V L9338MD/TR
Order 'ic driver quad low side 20-soic - L9338MD/TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3657-2-ND.
STMicroelectronics (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) - 4.5 V ~ 32 V L9338MD/TR
Order 'ic driver quad low side 20-soic - L9338MD/TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3657-1-ND.
STMicroelectronics (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-Reel® - 4.5 V ~ 32 V L9338MD/TR
Order 'ic driver quad low side 20-soic - L9338MD/TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3657-6-ND.
Options for Micrel Inc Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2A 4.5 V ~ 18 V MIC4416YM4 TR
Send this link via E-Mail
Help With This Screen
