IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4416YM4 TR - Integrated Circuits (ICs)
Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 1.2A 4.5 V ~ 18 V MIC4416YM4 TR
| Digi-Key Part Number | 576-1187-1-ND |
1 25 100 250 500 |
1.47000 1.22520 .98000 .73500 .68600 |
Extended Price
1.47 30.63 98.00 183.75 343.00 |
| Manufacturer Part Number | MIC4416YM4 TR | |||
| Description | IC DRIVER MOSF LOW SIDE SOT143-4 | |||
| Quantity Available | 3486 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4416YM4 TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 1.2A |
| Delay Time | 42ns |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4416YM4 TR MIC4416YM4 TR 576 1187 1 ND 57611871ND 576-1187-1 |
MIC4416YM4 TR Specification Sheet
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4416YM4 TR (576-1187-1-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 1.2A 4.5 V ~ 18 V MIC4416YM4 TRIC DRIVER MOSF LOW SIDE SOT143-4 - MIC4416YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4416YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1187-1-ND.
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4416YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4416YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1187-6-ND.
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4417YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4417YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1188-1-ND.
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4417YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4417YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1188-6-ND.
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4416YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4416YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1187-2-ND.
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4417YM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4417YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1188-2-ND.
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4416BM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4416BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4416BM4 TR-ND.
IC DRIVER MOSF LOW SIDE SOT143-4 - MIC4417BM4 TR
Order 'ic driver mosf low side sot143-4 - MIC4417BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4417BM4 TR-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452YM TR
Order 'ic driver mosf 12a lo side 8soic - MIC4452YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1210-1-ND.
IC DRIVER MOSF HI/LO SIDE 8SOIC - MIC5014YM TR
Order 'ic driver mosf hi/lo side 8soic - MIC5014YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1233-1-ND.
IC DRIVER MOSF HI/LO SIDE 8SOIC - MIC5014YM TR
Order 'ic driver mosf hi/lo side 8soic - MIC5014YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1233-6-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452YM TR
Order 'ic driver mosf 12a lo side 8soic - MIC4452YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1210-6-ND.
IC DRIVER MOSFET HI SIDE SOT143 - MIC5018YM4 TR
Order 'ic driver mosfet hi side sot143 - MIC5018YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1238-1-ND.
IC DRIVER MOSFET HI SIDE SOT143 - MIC5018YM4 TR
Order 'ic driver mosfet hi side sot143 - MIC5018YM4 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1238-6-ND.
IC DRIVER MOSFET 3A DUAL 8-SOIC - MIC4424YM TR
Order 'ic driver mosfet 3a dual 8-soic - MIC4424YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1546-1-ND.
Options for Micrel Inc (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 1.2A 4.5 V ~ 18 V MIC4416YM4 TR
Send this link via E-Mail
Help With This Screen
