IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102YM
| Digi-Key Part Number | 576-1184-ND |
1 25 100 250 500 |
3.96000 3.16800 2.46400 2.34080 2.28800 |
Extended Price
3.96 79.20 246.40 585.20 1144.00 |
| Manufacturer Part Number | MIC4102YM | |||
| Description | IC DRIVER MOSFET 100V TTL 8SOIC | |||
| Quantity Available | 513 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4102YM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 9 V ~ 16 V |
| Current - Peak | 2A |
| Delay Time | 30ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | PWM |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 118V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4102YM MIC4102YM 576 1184 ND 5761184ND 576-1184 |
MIC4102YM Specification Sheet
IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102YM (576-1184-ND)
Related parts :IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102YM
Order 'ic driver mosfet 100v ttl 8soic - MIC4102YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1184-ND.
IC DRIVER MOSFET 100V TTL 8SOIC - MIC4102BM
Order 'ic driver mosfet 100v ttl 8soic - MIC4102BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102BM-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4100YM
Order 'ic driver mosfet 100v cmos 8soic - MIC4100YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1183-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4100BM
Order 'ic driver mosfet 100v cmos 8soic - MIC4100BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4100BM-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4100BMTR
Order 'ic driver mosfet 100v cmos 8soic - MIC4100BMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4100BMTR-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4100YM TR
Order 'ic driver mosfet 100v cmos 8soic - MIC4100YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4100YM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM
Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101BM TR
Order 'ic driver mosfet 100v ttl 8-soic - MIC4101BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101BM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4101YM TR
Order 'ic driver mosfet 100v ttl 8-soic - MIC4101YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4101YM TR-ND.
IC DRIVER MOSFET 100V 8-SOIC - MIC4102YM TR
Order 'ic driver mosfet 100v 8-soic - MIC4102YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102YM TR-ND.
IC DRIVER MOSFET 100V CMOS 8SOIC - MIC4103YM TR
Order 'ic driver mosfet 100v cmos 8soic - MIC4103YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4103YM TR-ND.
IC DRIVER MOSFET 100V TTL 8-SOIC - MIC4104YM TR
Order 'ic driver mosfet 100v ttl 8-soic - MIC4104YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4104YM TR-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4126YME
Order 'ic driver mosfet 1.5a dual 8soic - MIC4126YME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1185-ND.
IC DRIVER MOSFET 1.5A DUAL 8SOIC - MIC4127YME
Order 'ic driver mosfet 1.5a dual 8soic - MIC4127YME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1186-ND.
IC DRIVER MOSFET 6A LOSIDE 8SOIC - MIC4420YM TR
Order 'ic driver mosfet 6a loside 8soic - MIC4420YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1189-1-ND.
Send this link via E-Mail
Help With This Screen
