NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Digi-Reel® 130mA 10.5 V ~ 13.5 V UBA2032TS/N3,118
IC FULL BRIDGE DRIVER 28-SSOP - UBA2032TS/N3,118
| Digi-Key Part Number | 568-3325-6-ND |
1 25 100 250 500 |
3.38000 2.70000 2.10000 1.99500 1.95000 |
Extended Price
3.38 67.50 210.00 498.75 975.00 |
| Manufacturer Part Number | UBA2032TS/N3,118 | |||
| Description | IC FULL BRIDGE DRIVER 28-SSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UBA2032TS/N3,118 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | H Bridge |
| Voltage - Supply | 10.5 V ~ 13.5 V |
| Current - Peak | 130mA |
| Delay Time | - |
| Package / Case | 28-SSOP |
| Packaging | Digi-Reel® |
| Number of Outputs | 4 |
| Input Type | Self Oscillating |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 150°C |
| High Side Voltage - Max (Bootstrap) | 550V |
| Drawing Number | 568; SOT341; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UBA2032TS N3,118 UBA2032TSN3,118 568 3325 6 ND 56833256ND 568-3325-6 |
UBA2032TS/N3,118 Specification Sheet
IC FULL BRIDGE DRIVER 28-SSOP - UBA2032TS/N3,118 (568-3325-6-ND)
Related parts NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Digi-Reel® 130mA 10.5 V ~ 13.5 V UBA2032TS/N3,118NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Cut Tape (CT) 130mA 10.5 V ~ 13.5 V UBA2032TS/N3,118
Order 'ic full bridge driver 28-ssop - UBA2032TS/N3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3325-1-ND.
NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Digi-Reel® 130mA 10.5 V ~ 13.5 V UBA2032TS/N3,118
Order 'ic full bridge driver 28-ssop - UBA2032TS/N3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3325-6-ND.
NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Cut Tape (CT) 130mA 10.5 V ~ 13.5 V UBA2033TS/N2,118
Order 'ic full bridge driver 28-ssop - UBA2033TS/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3326-1-ND.
NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Digi-Reel® 130mA 10.5 V ~ 13.5 V UBA2033TS/N2,118
Order 'ic full bridge driver 28-ssop - UBA2033TS/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3326-6-ND.
NXP Semiconductors Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 130mA 10.5 V ~ 13.5 V UBA2032TS/N3,118
Order 'ic driver full bridge 28-ssop - UBA2032TS/N3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3325-2-ND.
NXP Semiconductors Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 130mA 10.5 V ~ 13.5 V UBA2032TS/N2,118
Order 'ic driver full bridge 28-ssop - UBA2032TS/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number UBA2032TS/N2,118-ND.
NXP Semiconductors (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Analog and Digital TDA8763AM/4/C4,118
Order 'ic adc 10bit hs 28-ssop - TDA8763AM/4/C4,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3597-1-ND.
NXP Semiconductors (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Analog and Digital TDA8763AM/4/C4,118
Order 'ic adc 10bit hs 28-ssop - TDA8763AM/4/C4,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3597-6-ND.
NXP Semiconductors Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 130mA 10.5 V ~ 13.5 V UBA2033TS/N2,118
Order 'ic driver full bridge 28-ssop - UBA2033TS/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3326-2-ND.
NXP Semiconductors Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital UDA1352TS/N3,118
Order 'ic dac audio 48khz 28-ssop - UDA1352TS/N3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number UDA1352TS/N3,118-ND.
NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 300mA 5.5 V ~ 25 V TJA1010T/N1,118
Order 'ic octal low side drvr 28soic - TJA1010T/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3614-1-ND.
NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 300mA 5.5 V ~ 25 V TJA1010T/N1,118
Order 'ic octal low side drvr 28soic - TJA1010T/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3614-6-ND.
NXP Semiconductors Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 130mA 10.5 V ~ 13.5 V UBA2032T/N2,118
Order 'ic driver full bridge so-24 - UBA2032T/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number UBA2032T/N2,118-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Cut Tape (CT) 3 V ~ 3.6 V CDC2536DBR
Order 'ic 3.3v driver 28-ssop - CDC2536DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6688-1-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Cut Tape (CT) 3 V ~ 3.6 V CDC536DBR
Order 'ic 3.3v pll clock driver 28-ssop - CDC536DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6707-1-ND.
Options for NXP Semiconductors (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Digi-Reel® 130mA 10.5 V ~ 13.5 V UBA2032TS/N3,118
Send this link via E-Mail
Help With This Screen
