IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR
| Digi-Key Part Number | 497-4579-2-ND |
2500 |
1.11800 |
Extended Price
2795.00 |
| Manufacturer Part Number | E-L6386D013TR | |||
| Description | IC DRIVER HI/LO SIDE HV 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-L6386D013TR |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Driver Configuration | High and Low Side, Independent |
| Number of Configurations | 1 [Nom] |
| Number of Outputs | 2 [Nom] |
| Input Type | Non-Inverting |
| Peak Output Current | 650.00 mA [Max] |
| Power Dissipation | 750.000 mW [Max] |
| Fall Time | 30.000 ns [Max] |
| Rise Time | 50.00 ns [Max] |
| Supply Voltage | 8.00 V [Min] |
| Supply Voltage | 17.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Frequency | 400.000 kHz [Max] |
| Temperature Characteristics | Automotive |
| Delay Time | 150.00 ns [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E L6386D013TR EL6386D013TR 497 4579 2 ND 49745792ND 497-4579-2 |
E-L6386D013TR Specification Sheet
IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR (497-4579-2-ND)
Related parts:IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - E-L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4579-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - E-L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4579-2-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3651-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3651-2-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6216-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6216-2-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6216-6-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6385D013TR
Order 'ic driver hi/lo side hv 8-soic - L6385D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3650-1-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6385D013TR
Order 'ic driver hi/lo side hv 8-soic - L6385D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3650-2-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - E-L6385D013TR
Order 'ic driver hi/lo side hv 8-soic - E-L6385D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4577-1-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - E-L6385D013TR
Order 'ic driver hi/lo side hv 8-soic - E-L6385D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4577-2-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6387D
Order 'ic driver hi/lo side hv 8-soic - L6387D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5357-5-ND.
IC DRIVER HI/LO SIDE HV 14-DIP - L6386
Order 'ic driver hi/lo side hv 14-dip - L6386' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6386-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6388D013TR
Order 'ic driver hi/lo side hv 8-soic - L6388D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6388D013TR-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6388D
Order 'ic driver hi/lo side hv 8-soic - L6388D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6388D-ND.
Send this link via E-Mail
Help With This Screen