IC DUAL MOSFET DRIVER 8-DIP - SN75372P - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3361-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SN75372P | |||
| Description | IC DUAL MOSFET DRIVER 8-DIP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75372P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.75 V ~ 24 V |
| Current - Peak | 500mA |
| Delay Time | 40ns |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | NAND |
| Number of Configurations | 2 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75372P SN75372P 296 3361 5 ND 29633615ND 296-3361-5 |
SN75372P Specification Sheet
IC DUAL MOSFET DRIVER 8-DIP - SN75372P (296-3361-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL MOSFET DRIVER 8-DIP - SN75372P
Order 'ic dual mosfet driver 8-dip - SN75372P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3361-5-ND.
IC DUAL MOSFET DRIVER 8-DIP - SN75372PE4
Order 'ic dual mosfet driver 8-dip - SN75372PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75372PE4-ND.
IC DUAL LINE DRIVER 8-DIP - UA9636ACP
Order 'ic dual line driver 8-dip - UA9636ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11148-5-ND.
IC DUAL PERIPHERAL DRIVER 8-DIP - SN75451BP
Order 'ic dual peripheral driver 8-dip - SN75451BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1746-5-ND.
IC DUAL PERIPHERAL DRIVER 8-DIP - SN75452BP
Order 'ic dual peripheral driver 8-dip - SN75452BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1747-5-ND.
IC DUAL PERIPHERAL DRIVER 8-DIP - SN75453BP
Order 'ic dual peripheral driver 8-dip - SN75453BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1748-5-ND.
IC DUAL LINE DRIVER 8-DIP - SN75150P
Order 'ic dual line driver 8-dip - SN75150P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6831-5-ND.
IC DUAL PERIPHERAL DRIVER 8-DIP - SN75472P
Order 'ic dual peripheral driver 8-dip - SN75472P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1749-5-ND.
IC DUAL PERIPHERAL DRIVER 8-DIP - SN75471P
Order 'ic dual peripheral driver 8-dip - SN75471P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9919-5-ND.
IC DUAL PERIPHERAL DRIVER 8-DIP - SN75477P
Order 'ic dual peripheral driver 8-dip - SN75477P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9920-5-ND.
IC DUAL 2A MOSFET DRIVER 8-DIP - TPS2814P
Order 'ic dual 2a mosfet driver 8-dip - TPS2814P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2387-5-ND.
IC COMPLEMENT POWER DRIVER 8-DIP - UC3705N
Order 'ic complement power driver 8-dip - UC3705N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11240-5-ND.
IC INVERTING MOSFET DRVR 8-DIP - UC3709N
Order 'ic inverting mosfet drvr 8-dip - UC3709N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11245-5-ND.
IC COMPLEMENT MOSFET DRVR 8-DIP - UC3710N
Order 'ic complement mosfet drvr 8-dip - UC3710N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11246-5-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR
Order 'ic dual mosfet driver 8-soic - SN75372DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14958-1-ND.
Send this link via E-Mail
Help With This Screen
