CAP ARRAY 220PF 50V NP0 1206 - ECJ-RVC1H221K - Capacitors
| Digi-Key Part Number | P10596CT-ND |
1 10 100 500 1000 2500 |
.47000 .36300 .20870 .11976 .09435 .07621 |
Extended Price
0.47 3.63 20.87 59.88 94.35 190.53 |
| Manufacturer Part Number | ECJ-RVC1H221K | |||
| Description | CAP ARRAY 220PF 50V NP0 1206 | |||
| Quantity Available | 14144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-RVC1H221K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | C0G, NP0 |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 4 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ RVC1H221K ECJRVC1H221K P10596CT ND P10596CTND P10596CT |
ECJ-RVC1H221K Specification Sheet
CAP ARRAY 220PF 50V NP0 1206 - ECJ-RVC1H221K (P10596CT-ND) - Capacitors
Related parts Capacitors :CAP ARRAY 220PF 50V NP0 1206 - ECJ-RVC1H221K
Order 'cap array 220pf 50v np0 1206 - ECJ-RVC1H221K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10596CT-ND.
CAP ARRAY 220PF 50V NP0 1206 - ECJ-RVC1H221K
Order 'cap array 220pf 50v np0 1206 - ECJ-RVC1H221K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10596DKR-ND.
CAP ARRAY 220PF 50V NP0 1206 - ECJ-RVC1H221K
Order 'cap array 220pf 50v np0 1206 - ECJ-RVC1H221K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10596TR-ND.
CAP ARRAY 10PF 50V NP0 1206 - ECJ-RVC1H100F
Order 'cap array 10pf 50v np0 1206 - ECJ-RVC1H100F' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10580CT-ND.
CAP ARRAY 10PF 50V NP0 1206 - ECJ-RVC1H100F
Order 'cap array 10pf 50v np0 1206 - ECJ-RVC1H100F' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10580DKR-ND.
CAP ARRAY 10PF 50V NP0 1206 - ECJ-RVC1H100F
Order 'cap array 10pf 50v np0 1206 - ECJ-RVC1H100F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10580TR-ND.
CAP ARRAY 12PF 50V NP0 1206 - ECJ-RVC1H120K
Order 'cap array 12pf 50v np0 1206 - ECJ-RVC1H120K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10581CT-ND.
CAP ARRAY 12PF 50V NP0 1206 - ECJ-RVC1H120K
Order 'cap array 12pf 50v np0 1206 - ECJ-RVC1H120K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10581DKR-ND.
CAP ARRAY 12PF 50V NP0 1206 - ECJ-RVC1H120K
Order 'cap array 12pf 50v np0 1206 - ECJ-RVC1H120K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10581TR-ND.
CAP ARRAY 15PF 50V NP0 1206 - ECJ-RVC1H150K
Order 'cap array 15pf 50v np0 1206 - ECJ-RVC1H150K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10582CT-ND.
CAP ARRAY 15PF 50V NP0 1206 - ECJ-RVC1H150K
Order 'cap array 15pf 50v np0 1206 - ECJ-RVC1H150K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10582DKR-ND.
CAP ARRAY 15PF 50V NP0 1206 - ECJ-RVC1H150K
Order 'cap array 15pf 50v np0 1206 - ECJ-RVC1H150K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10582TR-ND.
CAP ARRAY 18PF 50V NP0 1206 - ECJ-RVC1H180K
Order 'cap array 18pf 50v np0 1206 - ECJ-RVC1H180K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10583CT-ND.
CAP ARRAY 18PF 50V NP0 1206 - ECJ-RVC1H180K
Order 'cap array 18pf 50v np0 1206 - ECJ-RVC1H180K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10583DKR-ND.
CAP ARRAY 18PF 50V NP0 1206 - ECJ-RVC1H180K
Order 'cap array 18pf 50v np0 1206 - ECJ-RVC1H180K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10583TR-ND.
Send this link via E-Mail
Help With This Screen
