IC DUAL HS FET DRIVER 8-DIP - UC3711N
| Digi-Key Part Number | 296-2402-5-ND |
50 |
4.59200 |
Extended Price
229.60 |
| Manufacturer Part Number | UC3711N | |||
| Description | IC DUAL HS FET DRIVER 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | UC3711N |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Number of Configurations | 2 [Nom] |
| Number of Outputs | 2 [Nom] |
| Input Type | Inverting |
| Peak Output Current | 1.50 A [Max] |
| Power Dissipation | 1.000 W [Max] |
| Fall Time | 55.000 ns [Max] |
| Rise Time | 55.00 ns [Max] |
| Supply Voltage | 5.00 V [Min] |
| Supply Voltage | 35.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Delay Time | 15.00 ns [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UC3711N UC3711N 296 2402 5 ND 29624025ND 296-2402-5 |
UC3711N Specification Sheet
IC DUAL HS FET DRIVER 8-DIP - UC3711N (296-2402-5-ND)
Related parts:IC DUAL HS FET DRIVER 8-DIP - UC3711N
Order 'ic dual hs fet driver 8-dip - UC3711N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2402-5-ND.
IC DUAL HS FET DRIVER 8-SOIC - TPS2813D
Order 'ic dual hs fet driver 8-soic - TPS2813D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1356-5-ND.
IC DUAL HS FET DRIVER 8-SOIC - TPS2812D
Order 'ic dual hs fet driver 8-soic - TPS2812D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3364-5-ND.
IC DUAL HS FET DRIVER 8-SOIC - TPS2814D
Order 'ic dual hs fet driver 8-soic - TPS2814D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3368-5-ND.
IC DUAL HS PERIPH DRIVER 8-SOIC - SN75462D
Order 'ic dual hs periph driver 8-soic - SN75462D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11810-5-ND.
IC DUAL HS DIFF DRIVER 8-SOIC - SN65LVDS9638D
Order 'ic dual hs diff driver 8-soic - SN65LVDS9638D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1433-5-ND.
IC DUAL DIFF LINE DRIVER 8-DIP - SN75158P
Order 'ic dual diff line driver 8-dip - SN75158P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6840-5-ND.
IC DUAL 2A MOSFET DRIVER 8-DIP - TPS2814P
Order 'ic dual 2a mosfet driver 8-dip - TPS2814P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2387-5-ND.
IC DUAL HS FET DRIVER 16-SOIC - UC2709DW
Order 'ic dual hs fet driver 16-soic - UC2709DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2398-5-ND.
IC HIGH CURRENT FET DRIVER 8-DIP - UC2710N
Order 'ic high current fet driver 8-dip - UC2710N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2399-5-ND.
IC DUAL HS FET DRIVER 16-SOIC - UC3709DW
Order 'ic dual hs fet driver 16-soic - UC3709DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2400-5-ND.
IC DUAL HS MOSFET DRVR 8-DIP - TPS2811PWR
Order 'ic dual hs mosfet drvr 8-dip - TPS2811PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811PWR-ND.
IC DUAL HS MOSFET DRVR 8-DIP - TPS2811PWRG4
Order 'ic dual hs mosfet drvr 8-dip - TPS2811PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811PWRG4-ND.
IC DUAL DIFF LINE DRIVER 8-DIP - SN75158PE4
Order 'ic dual diff line driver 8-dip - SN75158PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158PE4-ND.
IC DUAL HS MOSFET DRVR 8-DIP - TPS2811PE4
Order 'ic dual hs mosfet drvr 8-dip - TPS2811PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811PE4-ND.
Send this link via E-Mail
Help With This Screen