IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVR
| Digi-Key Part Number | 296-1987-2-ND |
3000 6000 12000 24000 |
.73000 .71300 .69800 .68400 |
Extended Price
2190.00 4278.00 8376.00 16416.00 |
| Manufacturer Part Number | TPS2829DBVR | |||
| Description | IC HS MOSFET DRIVER SOT-23-5 | |||
| Quantity Available | 18000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2829DBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4 V ~ 14 V |
| Current - Peak | 2A |
| Delay Time | 24nS |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2829DBVR TPS2829DBVR 296 1987 2 ND 29619872ND 296-1987-2 |
TPS2829DBVR Specification Sheet
IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVR (296-1987-2-ND)
Related parts:IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2829DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1987-1-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2829DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1987-2-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2829DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1987-6-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2828DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2828DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1986-1-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2828DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2828DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1986-2-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2828DBVRG4
Order 'ic hs mosfet driver sot-23-5 - TPS2828DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2828DBVRG4-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2828DBVTG4
Order 'ic hs mosfet driver sot-23-5 - TPS2828DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2828DBVTG4-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVRG4
Order 'ic hs mosfet driver sot-23-5 - TPS2829DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2829DBVRG4-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVT
Order 'ic hs mosfet driver sot-23-5 - TPS2829DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2829DBVT-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2829DBVTG4
Order 'ic hs mosfet driver sot-23-5 - TPS2829DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2829DBVTG4-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2829QDBVRQ1
Order 'ic hs mosfet driver sot-23-5 - TPS2829QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2829QDBVRQ1-ND.
IC HS MOSFET DRIVER SOT-23-5 - TPS2828DBVR
Order 'ic hs mosfet driver sot-23-5 - TPS2828DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1986-6-ND.
IC 2A HS MOSFET DRIVER SOT-23-5 - TPS2828DBVT
Order 'ic 2a hs mosfet driver sot-23-5 - TPS2828DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2389-1-ND.
IC 2A HS MOSFET DRIVER SOT-23-5 - TPS2828DBVT
Order 'ic 2a hs mosfet driver sot-23-5 - TPS2828DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2389-2-ND.
IC HS MOSFET DRIVER 16-DIP - UC3706N
Order 'ic hs mosfet driver 16-dip - UC3706N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11242-5-ND.
Send this link via E-Mail
Help With This Screen