IC DGTL CTRL MOSFET DVR 14HTSSOP - UCD7100PWP
| Digi-Key Part Number | 296-18042-5-ND |
1 25 100 250 500 1000 |
2.48000 1.98000 1.48500 1.38600 1.33650 1.28700 |
Extended Price
2.48 49.50 148.50 346.50 668.25 1287.00 |
| Manufacturer Part Number | UCD7100PWP | |||
| Description | IC DGTL CTRL MOSFET DVR 14HTSSOP | |||
| Quantity Available | 149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCD7100PWP |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-HTSSOP |
| Driver Configuration | Low Side |
| Number of Outputs | 1 [Nom] |
| Input Type | Non-Inverting |
| Peak Output Current | 4.00 A [Max] |
| Power Dissipation | 2.670 W [Max] |
| Fall Time | 15.000 ns [Max] |
| Rise Time | 20.00 ns [Max] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 15.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Tube |
| Delay Time | 20.00 ns [Max] |
| Special Features | Current Limiting |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCD7100PWP UCD7100PWP 296 18042 5 ND 296180425ND 296-18042-5 |
UCD7100PWP Specification Sheet
IC DGTL CTRL MOSFET DVR 14HTSSOP - UCD7100PWP (296-18042-5-ND)
Related parts :IC DGTL CTRL MOSFET DVR 14HTSSOP - UCD7100PWP
Order 'ic dgtl ctrl mosfet dvr 14htssop - UCD7100PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18042-5-ND.
IC DGTL CTRL COMPAT DVR 14HTSSOP - UCD7201PWP
Order 'ic dgtl ctrl compat dvr 14htssop - UCD7201PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17924-5-ND.
IC SINK SYNC MOSFET DVR 4A 8SOIC - TPS28226DR
Order 'ic sink sync mosfet dvr 4a 8soic - TPS28226DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22853-1-ND.
IC SINK SYNC MOSFET DVR 4A 8SOIC - TPS28226DR
Order 'ic sink sync mosfet dvr 4a 8soic - TPS28226DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22853-2-ND.
IC SINK SYNC MOSFET DVR 4A 8SOIC - TPS28226DR
Order 'ic sink sync mosfet dvr 4a 8soic - TPS28226DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22853-6-ND.
IC SINK SYNC MOSFET DVR 4A 8-DFN - TPS28226DRBT
Order 'ic sink sync mosfet dvr 4a 8-dfn - TPS28226DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22854-1-ND.
IC SINK SYNC MOSFET DVR 4A 8-DFN - TPS28226DRBT
Order 'ic sink sync mosfet dvr 4a 8-dfn - TPS28226DRBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22854-2-ND.
IC SINK SYNC MOSFET DVR 4A 8-DFN - TPS28226DRBT
Order 'ic sink sync mosfet dvr 4a 8-dfn - TPS28226DRBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22854-6-ND.
IC DGTL CTRL MICROPHN AMP 28SSOP - PGA2500IDBR
Order 'ic dgtl ctrl microphn amp 28ssop - PGA2500IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2500IDBR-ND.
IC DGTL CTRL MICROPHN AMP 28SSOP - PGA2500IDBRG4
Order 'ic dgtl ctrl microphn amp 28ssop - PGA2500IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2500IDBRG4-ND.
IC DGTL CTRL MICROPHN AMP 28SSOP - PGA2500IDBG4
Order 'ic dgtl ctrl microphn amp 28ssop - PGA2500IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2500IDBG4-ND.
IC MOSFET DVR DUAL HS 4A 8-SOIC - UCC27423D
Order 'ic mosfet dvr dual hs 4a 8-soic - UCC27423D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15864-5-ND.
IC MOSFET DVR DUAL HS 4A 8-MSOP - UCC27423DGN
Order 'ic mosfet dvr dual hs 4a 8-msop - UCC27423DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15865-5-ND.
IC MOSFET DVR DUAL HS 4A 8-DIP - UCC27423P
Order 'ic mosfet dvr dual hs 4a 8-dip - UCC27423P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15866-5-ND.
IC MOSFET DVR DUAL HS 4A 8-SOIC - UCC27424D
Order 'ic mosfet dvr dual hs 4a 8-soic - UCC27424D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15867-5-ND.
Send this link via E-Mail
Help With This Screen