IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-15139-1-ND |
1 25 100 250 500 |
1.38000 1.10000 .82500 .77000 .74250 |
Extended Price
1.38 27.50 82.50 192.50 371.25 |
| Manufacturer Part Number | TPS2812PWR | |||
| Description | IC DUAL HS MOSFET DRVR 8-TSSOP | |||
| Quantity Available | 2028 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS2812PWR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-TSSOP |
| Driver Configuration | Low Side |
| Number of Configurations | 2 [Nom] |
| Number of Outputs | 2 [Nom] |
| Input Type | Non-Inverting |
| Peak Output Current | 2.00 A [Max] |
| Power Dissipation | 520.000 mW [Max] |
| Fall Time | 15.000 ns [Max] |
| Fall Time | 25.000 ns [Max] |
| Rise Time | 14.00 ns [Max] |
| Rise Time | 25.00 ns [Max] |
| Supply Voltage | 4.00 V [Min] |
| Supply Voltage | 14.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Temperature Characteristics | Automotive |
| Delay Time | 25.00 ns [Max] |
| Delay Time | 40.00 ns [Max] |
| Special Features | Voltage Regulator |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS2812PWR TPS2812PWR 296 15139 1 ND 296151391ND 296-15139-1 |
TPS2812PWR Specification Sheet
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWR (296-15139-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2812PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15139-1-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2812PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15139-2-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2812PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15139-6-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2811PW
Order 'ic dual hs mosfet drvr 8-tssop - TPS2811PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15640-5-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2812PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2812PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2812PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2813PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2813PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2813PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2814PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2814PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2814PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2815PWR
Order 'ic dual hs mosfet drvr 8-tssop - TPS2815PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2815PWR-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2815PWRG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2815PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2815PWRG4-ND.
IC DUAL HS MOSFET DRVR 8-TSSOP - TPS2811PWG4
Order 'ic dual hs mosfet drvr 8-tssop - TPS2811PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811PWG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1356-1-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1356-2-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1356-6-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2811DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2811DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811DR-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2811DRG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2811DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811DRG4-ND.
Send this link via E-Mail
Help With This Screen