IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR
| Digi-Key Part Number | 296-14958-2-ND |
2500 10000 25000 |
1.15200 1.10300 1.08000 |
Extended Price
2880.00 11030.00 27000.00 |
| Manufacturer Part Number | SN75372DR | |||
| Description | IC DUAL MOSFET DRIVER 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75372DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.75 V ~ 24 V |
| Current - Peak | 500mA |
| Delay Time | 20nS |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | NAND |
| Number of Configurations | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75372DR SN75372DR 296 14958 2 ND 296149582ND 296-14958-2 |
SN75372DR Specification Sheet
IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR (296-14958-2-ND)
Related parts :IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR
Order 'ic dual mosfet driver 8-soic - SN75372DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14958-1-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR
Order 'ic dual mosfet driver 8-soic - SN75372DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14958-2-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372DR
Order 'ic dual mosfet driver 8-soic - SN75372DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14958-6-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372D
Order 'ic dual mosfet driver 8-soic - SN75372D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3360-5-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372DRE4
Order 'ic dual mosfet driver 8-soic - SN75372DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75372DRE4-ND.
IC DUAL MOSFET DRIVER 8-DIP - SN75372P
Order 'ic dual mosfet driver 8-dip - SN75372P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3361-5-ND.
IC DUAL MOSFET DRIVER 8-TSSOP - TPS2813PWR
Order 'ic dual mosfet driver 8-tssop - TPS2813PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3367-1-ND.
IC DUAL MOSFET DRIVER 8-TSSOP - TPS2813PWR
Order 'ic dual mosfet driver 8-tssop - TPS2813PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3367-2-ND.
IC DUAL MOSFET DRIVER 8-TSSOP - TPS2813PWR
Order 'ic dual mosfet driver 8-tssop - TPS2813PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3367-6-ND.
IC DUAL MOSFET DRIVER 8-TSSOP - TPS2814PWR
Order 'ic dual mosfet driver 8-tssop - TPS2814PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3369-1-ND.
IC DUAL MOSFET DRIVER 8-TSSOP - TPS2814PWR
Order 'ic dual mosfet driver 8-tssop - TPS2814PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3369-2-ND.
IC DUAL MOSFET DRIVER 8-TSSOP - TPS2814PWR
Order 'ic dual mosfet driver 8-tssop - TPS2814PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3369-6-ND.
IC DUAL MOSFET DRIVER 8-SO - SN75372PSR
Order 'ic dual mosfet driver 8-so - SN75372PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75372PSR-ND.
IC DUAL MOSFET DRIVER 8-SO - SN75372PSRE4
Order 'ic dual mosfet driver 8-so - SN75372PSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75372PSRE4-ND.
IC DUAL MOSFET DRIVER 8-DIP - SN75372PE4
Order 'ic dual mosfet driver 8-dip - SN75372PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75372PE4-ND.
Send this link via E-Mail
Help With This Screen