IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1356-6-ND |
1 25 100 1000 |
2.00000 1.60000 1.20000 1.04000 |
Extended Price
2.00 40.00 120.00 1040.00 |
| Manufacturer Part Number | TPS2813DR | |||
| Description | IC DUAL HS MOSFET DRVR 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2813DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Number of Channels | 2 |
| Mounting Type | Surface Mount |
| Interface | Differential |
| Type | High Side |
| Voltage - Supply | 4 V ~ 14 V |
| On-State Resistance | - |
| Current - Output/Channel | - |
| Current - Peak Output | 2A |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2813DR TPS2813DR 296 1356 6 ND 29613566ND 296-1356-6 |
TPS2813DR Specification Sheet
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR (296-1356-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1356-1-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1356-2-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1356-6-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2811DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2811DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811DR-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2811DRG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2811DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811DRG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2812DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2812DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2812DR-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2812DRG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2812DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2812DRG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DRG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2813DRG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2814DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2814DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2814DR-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2814DRG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2814DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2814DRG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2815DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2815DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2815DR-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2815DRG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2815DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2815DRG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2811DG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2811DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811DG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2812DG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2812DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2812DG4-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2814DG4
Order 'ic dual hs mosfet drvr 8-soic - TPS2814DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2814DG4-ND.
Send this link via E-Mail
Help With This Screen