IC DUAL HS FET DRIVER 8-SOIC - TPS2813D
| Digi-Key Part Number | 296-1356-5-ND |
1 25 100 250 500 1000 5000 |
2.00000 1.60000 1.20000 1.12000 1.08000 1.04000 1.00000 |
Extended Price
2.00 40.00 120.00 280.00 540.00 1040.00 5000.00 |
| Manufacturer Part Number | TPS2813D | |||
| Description | IC DUAL HS FET DRIVER 8-SOIC | |||
| Quantity Available | 312 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2813D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Number of Channels | 2 |
| Mounting Type | Surface Mount |
| Interface | Differential |
| Type | High Side |
| Voltage - Supply | 4 V ~ 14 V |
| On-State Resistance | - |
| Current - Output/Channel | - |
| Current - Peak Output | 2A |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2813D TPS2813D 296 1356 5 ND 29613565ND 296-1356-5 |
TPS2813D Specification Sheet
IC DUAL HS FET DRIVER 8-SOIC - TPS2813D (296-1356-5-ND)
Related parts :IC DUAL HS FET DRIVER 8-SOIC - TPS2813D
Order 'ic dual hs fet driver 8-soic - TPS2813D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1356-5-ND.
IC DUAL HS FET DRIVER 8-SOIC - TPS2812D
Order 'ic dual hs fet driver 8-soic - TPS2812D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3364-5-ND.
IC DUAL HS FET DRIVER 8-SOIC - TPS2814D
Order 'ic dual hs fet driver 8-soic - TPS2814D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3368-5-ND.
IC DUAL HS PERIPH DRIVER 8-SOIC - SN75462D
Order 'ic dual hs periph driver 8-soic - SN75462D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11810-5-ND.
IC DUAL HS DIFF DRIVER 8-SOIC - SN65LVDS9638D
Order 'ic dual hs diff driver 8-soic - SN65LVDS9638D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1433-5-ND.
IC DUAL HS FET DRIVER 16-SOIC - UC2709DW
Order 'ic dual hs fet driver 16-soic - UC2709DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2398-5-ND.
IC DUAL HS FET DRIVER 16-SOIC - UC3709DW
Order 'ic dual hs fet driver 16-soic - UC3709DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2400-5-ND.
IC DUAL HS FET DRIVER 8-DIP - UC3711N
Order 'ic dual hs fet driver 8-dip - UC3711N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2402-5-ND.
IC DUAL HS PREC OPAMP 8-SOIC - TLE2142AMD
Order 'ic dual hs prec opamp 8-soic - TLE2142AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1875-5-ND.
IC DUAL HS OP AMP 8-SOIC - OPA2340UA/2K5
Order 'ic dual hs op amp 8-soic - OPA2340UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA/2K5-ND.
IC DUAL HS DIFF RECEIVER 8-SOIC - SN65LVDS9637D
Order 'ic dual hs diff receiver 8-soic - SN65LVDS9637D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1432-5-ND.
IC DUAL HS DIFF RECEIVER 8-SOIC - SN65LVDS9637AD
Order 'ic dual hs diff receiver 8-soic - SN65LVDS9637AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2357-5-ND.
IC DUAL DIFF LINE DRIVER 8-SOIC - SN75158D
Order 'ic dual diff line driver 8-soic - SN75158D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6839-5-ND.
IC DUAL HV PERIPH DRIVER 8-SOIC - SN75472D
Order 'ic dual hv periph driver 8-soic - SN75472D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11807-5-ND.
IC DUAL HS MOSFET DRVR 8-SOIC - TPS2813DR
Order 'ic dual hs mosfet drvr 8-soic - TPS2813DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1356-1-ND.
Send this link via E-Mail
Help With This Screen