IC COMPLEMENT SW FET DRVR 8-SOIC - UC3715D
| Digi-Key Part Number | 296-11256-5-ND |
1 25 100 250 500 1000 5000 |
2.25000 1.80000 1.35000 1.26000 1.21500 1.17000 1.12500 |
Extended Price
2.25 45.00 135.00 315.00 607.50 1170.00 5625.00 |
| Manufacturer Part Number | UC3715D | |||
| Description | IC COMPLEMENT SW FET DRVR 8-SOIC | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3715D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 7 V ~ 20 V |
| Current - Peak | 2A |
| Delay Time | 50nS |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3715D UC3715D 296 11256 5 ND 296112565ND 296-11256-5 |
UC3715D Specification Sheet
IC COMPLEMENT SW FET DRVR 8-SOIC - UC3715D (296-11256-5-ND)
Related parts :IC COMPLEMENT SW FET DRVR 8-SOIC - UC3715D
Order 'ic complement sw fet drvr 8-soic - UC3715D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11256-5-ND.
IC COMPLEMENT SW FET DRVR 8-SOIC - UC3714D
Order 'ic complement sw fet drvr 8-soic - UC3714D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11253-5-ND.
IC COMPLEMENT SW FET DRVR 8-DIP - UC3714N
Order 'ic complement sw fet drvr 8-dip - UC3714N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11255-5-ND.
IC COMPLEMENT SW FET DRVR 8-DIP - UC3715N
Order 'ic complement sw fet drvr 8-dip - UC3715N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11257-5-ND.
IC COMP SW FET DRVR 8-SOIC - UC2714D
Order 'ic comp sw fet drvr 8-soic - UC2714D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12113-5-ND.
IC COMPLEMENT SW FET DRVR 8-DIP - UC2714N
Order 'ic complement sw fet drvr 8-dip - UC2714N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12171-5-ND.
IC COMP SW FET DRVR 8-SOIC - UC2715D
Order 'ic comp sw fet drvr 8-soic - UC2715D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12172-5-ND.
IC COMPLEMENT SW FET DRVR 8-DIP - UC2715N
Order 'ic complement sw fet drvr 8-dip - UC2715N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12174-5-ND.
IC COMPLEMNT SW FET DRVR 16-SOIC - UC3714DP
Order 'ic complemnt sw fet drvr 16-soic - UC3714DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11254-5-ND.
IC COMP SW FET DRVR 16-SOIC - UC3715DP
Order 'ic comp sw fet drvr 16-soic - UC3715DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11668-5-ND.
IC COMP SW FET DRVR 16-SOIC - UC2715DP
Order 'ic comp sw fet drvr 16-soic - UC2715DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12173-5-ND.
IC DUAL HS PWR FET DRVR 8-SOIC - UCC37323D
Order 'ic dual hs pwr fet drvr 8-soic - UCC37323D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15691-5-ND.
IC DUAL HS PWR FET DRVR 8-SOIC - UCC37324D
Order 'ic dual hs pwr fet drvr 8-soic - UCC37324D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15694-5-ND.
IC DUAL HS PWR FET DRVR 8-SOIC - UCC37325D
Order 'ic dual hs pwr fet drvr 8-soic - UCC37325D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15697-5-ND.
IC DUAL 2A NAND FET DRVR 8-SOIC - TPS2815D
Order 'ic dual 2a nand fet drvr 8-soic - TPS2815D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2388-5-ND.
Send this link via E-Mail
Help With This Screen