IC COMPLEMENT MOSFET DRVR 8-DIP - UC3710N
| Digi-Key Part Number | 296-11246-5-ND |
1 25 100 250 500 1000 5000 |
6.50000 5.20000 4.38750 4.22500 4.12750 4.06250 3.96500 |
Extended Price
6.50 130.00 438.75 1056.25 2063.75 4062.50 19825.00 |
| Manufacturer Part Number | UC3710N | |||
| Description | IC COMPLEMENT MOSFET DRVR 8-DIP | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3710N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.7 V ~ 18 V |
| Current - Peak | 6A |
| Delay Time | 30ns |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3710N UC3710N 296 11246 5 ND 296112465ND 296-11246-5 |
UC3710N Specification Sheet
IC COMPLEMENT MOSFET DRVR 8-DIP - UC3710N (296-11246-5-ND)
Related parts :IC COMPLEMENT MOSFET DRVR 8-DIP - UC3710N
Order 'ic complement mosfet drvr 8-dip - UC3710N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11246-5-ND.
IC INVERTING MOSFET DRVR 8-DIP - UC3709N
Order 'ic inverting mosfet drvr 8-dip - UC3709N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11245-5-ND.
IC INVERTING MOSFET DRVR 8-DIP - UC3709NG4
Order 'ic inverting mosfet drvr 8-dip - UC3709NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3709NG4-ND.
IC DUAL HS MOSFET DRVR 8-DIP - TPS2811PE4
Order 'ic dual hs mosfet drvr 8-dip - TPS2811PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2811PE4-ND.
IC DUAL HS MOSFET DRVR 8-DIP - TPS2812PE4
Order 'ic dual hs mosfet drvr 8-dip - TPS2812PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2812PE4-ND.
IC DUAL HS MOSFET DRVR 8-DIP - TPS2813PE4
Order 'ic dual hs mosfet drvr 8-dip - TPS2813PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2813PE4-ND.
IC DUAL HS MOSFET DRVR 8-DIP - TPS2814PE4
Order 'ic dual hs mosfet drvr 8-dip - TPS2814PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2814PE4-ND.
IC DUAL HS MOSFET DRVR 8-DIP - TPS2815PE4
Order 'ic dual hs mosfet drvr 8-dip - TPS2815PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2815PE4-ND.
IC COMPLEMENTARY PWR DRVR 8-DIP - UC2705N
Order 'ic complementary pwr drvr 8-dip - UC2705N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11164-5-ND.
IC COMPLEMENT POWER DRIVER 8-DIP - UC3705N
Order 'ic complement power driver 8-dip - UC3705N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11240-5-ND.
IC DUAL MOSFET DRIVER 8-DIP - SN75372P
Order 'ic dual mosfet driver 8-dip - SN75372P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3361-5-ND.
IC DUAL MOSFET DRIVER 8-DIP - SN75372PE4
Order 'ic dual mosfet driver 8-dip - SN75372PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75372PE4-ND.
IC COMPLEMENTARY PWR DRVR 8-DIP - UC2705NG4
Order 'ic complementary pwr drvr 8-dip - UC2705NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2705NG4-ND.
IC COMPLEMENT POWER DRIVER 8-DIP - UC3705NG4
Order 'ic complement power driver 8-dip - UC3705NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3705NG4-ND.
IC COMPLEMENT SW FET DRVR 8-DIP - UC3714N
Order 'ic complement sw fet drvr 8-dip - UC3714N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11255-5-ND.
Send this link via E-Mail
Help With This Screen
