IC COMPLEMENT PWR DRVR TO-220-5 - UC3705T - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11241-5-ND |
1 25 100 250 500 1000 5000 |
5.18000 4.14000 3.22000 3.05900 2.99000 2.93250 2.87500 |
Extended Price
5.18 103.50 322.00 764.75 1495.00 2932.50 14375.00 |
| Manufacturer Part Number | UC3705T | |||
| Description | IC COMPLEMENT PWR DRVR TO-220-5 | |||
| Quantity Available | 223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3705T |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 5 V ~ 40 V |
| Current - Peak | 1.5A |
| Delay Time | 100nS |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3705T UC3705T 296 11241 5 ND 296112415ND 296-11241-5 |
UC3705T Specification Sheet
IC COMPLEMENT PWR DRVR TO-220-5 - UC3705T (296-11241-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPLEMENT PWR DRVR TO-220-5 - UC3705T
Order 'ic complement pwr drvr to-220-5 - UC3705T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11241-5-ND.
IC COMPL MOSFET DRVR TO-220-5 - UC3710T
Order 'ic compl mosfet drvr to-220-5 - UC3710T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11247-5-ND.
IC 250MA HS BUFFER TO-220-5 - BUF634T
Order 'ic 250ma hs buffer to-220-5 - BUF634T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634T-ND.
IC MICRO PWR OPAMP SOT-23-5 - OPA336N/3K
Order 'ic micro pwr opamp sot-23-5 - OPA336N/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA336N/3K-ND.
IC MICRO PWR OPAMP SOT-23-5 - OPA336NA/3K
Order 'ic micro pwr opamp sot-23-5 - OPA336NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA336NA/3K-ND.
IC MICRO PWR OPAMP SOT-23-5 - OPA336NA/250
Order 'ic micro pwr opamp sot-23-5 - OPA336NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA336NACT-ND.
IC MICRO PWR OPAMP SOT-23-5 - OPA336NA/250
Order 'ic micro pwr opamp sot-23-5 - OPA336NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA336NATR-ND.
IC MICRO PWR OPAMP SOT-23-5 - OPA336NA/250
Order 'ic micro pwr opamp sot-23-5 - OPA336NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA336NADKR-ND.
IC SGL BUFF/DRVR OD OUT 5-DSBGA - SN74LVC1G07YEAR
Order 'ic sgl buff/drvr od out 5-dsbga - SN74LVC1G07YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13251-1-ND.
IC SGL BUFF/DRVR OD OUT 5-DSBGA - SN74LVC1G07YEAR
Order 'ic sgl buff/drvr od out 5-dsbga - SN74LVC1G07YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13251-2-ND.
IC SGL BUFF/DRVR TRI-ST 5-DSBGA - SN74AUC1G240YEPR
Order 'ic sgl buff/drvr tri-st 5-dsbga - SN74AUC1G240YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15100-1-ND.
IC SGL BUFF/DRVR TRI-ST 5-DSBGA - SN74AUC1G240YEPR
Order 'ic sgl buff/drvr tri-st 5-dsbga - SN74AUC1G240YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15100-2-ND.
IC SGL BUFF/DRVR TRI-ST 5-DSBGA - SN74AUC1G240YZPR
Order 'ic sgl buff/drvr tri-st 5-dsbga - SN74AUC1G240YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15101-1-ND.
IC SGL BUFF/DRVR TRI-ST 5-DSBGA - SN74AUC1G240YZPR
Order 'ic sgl buff/drvr tri-st 5-dsbga - SN74AUC1G240YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15101-2-ND.
IC INVERTER BUFF/DRVR SOT-23-5 - SN74LVC1G06DBVR
Order 'ic inverter buff/drvr sot-23-5 - SN74LVC1G06DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8483-1-ND.
Send this link via E-Mail
Help With This Screen