IC COMPLEMENTARY PWR DRVR 8-DIP - UC2705N - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11164-5-ND |
1 25 100 250 500 1000 5000 |
6.50000 5.20000 4.38750 4.22500 4.12750 4.06250 3.96500 |
Extended Price
6.50 130.00 438.75 1056.25 2063.75 4062.50 19825.00 |
| Manufacturer Part Number | UC2705N | |||
| Description | IC COMPLEMENTARY PWR DRVR 8-DIP | |||
| Quantity Available | 126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2705N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 5 V ~ 40 V |
| Current - Peak | 1.5A |
| Delay Time | 100ns |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -25°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2705N UC2705N 296 11164 5 ND 296111645ND 296-11164-5 |
UC2705N Specification Sheet
IC COMPLEMENTARY PWR DRVR 8-DIP - UC2705N (296-11164-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPLEMENTARY PWR DRVR 8-DIP - UC2705N
Order 'ic complementary pwr drvr 8-dip - UC2705N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11164-5-ND.
IC COMPLEMENTARY PWR DRVR 8-DIP - UC2705NG4
Order 'ic complementary pwr drvr 8-dip - UC2705NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2705NG4-ND.
IC COMPLEMENTARY PWR DRVR 16-DIP - UC2707N
Order 'ic complementary pwr drvr 16-dip - UC2707N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11165-5-ND.
IC INVERTING MOSFET DRVR 8-DIP - UC3709N
Order 'ic inverting mosfet drvr 8-dip - UC3709N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11245-5-ND.
IC COMPLEMENT MOSFET DRVR 8-DIP - UC3710N
Order 'ic complement mosfet drvr 8-dip - UC3710N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11246-5-ND.
IC COMPLEMENTARY PWR DRVR 16-DIP - UC2707NG4
Order 'ic complementary pwr drvr 16-dip - UC2707NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2707NG4-ND.
IC INVERTING MOSFET DRVR 8-DIP - UC3709NG4
Order 'ic inverting mosfet drvr 8-dip - UC3709NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3709NG4-ND.
IC DUAL HS PWR FET DRVR 8-DIP - UCC37323P
Order 'ic dual hs pwr fet drvr 8-dip - UCC37323P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15693-5-ND.
IC DUAL HS PWR FET DRVR 8-DIP - UCC37324P
Order 'ic dual hs pwr fet drvr 8-dip - UCC37324P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15696-5-ND.
IC DUAL HS PWR FET DRVR 8-DIP - UCC37325P
Order 'ic dual hs pwr fet drvr 8-dip - UCC37325P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15699-5-ND.
IC DUAL HS DIFF LINE DRVR 8-DIP - UA9638CP
Order 'ic dual hs diff line drvr 8-dip - UA9638CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15059-5-ND.
IC HIGH SIDE PWR-SW 8-DIP - UC37133N
Order 'ic high side pwr-sw 8-dip - UC37133N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11252-5-ND.
IC COMPLEMENT SW FET DRVR 8-DIP - UC3714N
Order 'ic complement sw fet drvr 8-dip - UC3714N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11255-5-ND.
IC COMPLEMENT SW FET DRVR 8-DIP - UC3715N
Order 'ic complement sw fet drvr 8-dip - UC3715N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11257-5-ND.
IC COMPLEMENT SW FET DRVR 8-DIP - UC2714N
Order 'ic complement sw fet drvr 8-dip - UC2714N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12171-5-ND.
Send this link via E-Mail
Help With This Screen
