IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFPG3 - Integrated Circuits (ICs)
| Digi-Key Part Number | U643B-MFPG3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | U643B-MFPG3 | |||
| Description | IC FLASHER 30M OHM SHUNT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U643B-MFPG3 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 9 V ~ 15 V |
| Type | Automotive, Flasher |
| Current - Supply | 7mA |
| Current - Output | 100µA |
| Frequency | - |
| Operating Temperature | -40°C ~ 95°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U643B MFPG3 U643BMFPG3 |
U643B-MFPG3 Specification Sheet
IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFPG3 (U643B-MFPG3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFPG3
Order 'ic flasher 30m ohm shunt 8-soic - U643B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MFPG3-ND.
IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFPG3Y
Order 'ic flasher 30m ohm shunt 8-soic - U643B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MFPG3Y-ND.
IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFP
Order 'ic flasher 30m ohm shunt 8-soic - U643B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MFP-ND.
IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFPY
Order 'ic flasher 30m ohm shunt 8-soic - U643B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MFPY-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFPG3
Order 'ic flasher 18m ohm shunt 8-soic - U6043B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MFPG3-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6433B-MFPG3
Order 'ic flasher 18m ohm shunt 8-soic - U6433B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6433B-MFPG3-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFPG3Y
Order 'ic flasher 18m ohm shunt 8-soic - U6043B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MFPG3Y-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFP
Order 'ic flasher 18m ohm shunt 8-soic - U6043B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MFP-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFPY
Order 'ic flasher 18m ohm shunt 8-soic - U6043B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MFPY-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6433B-MFPG3Y
Order 'ic flasher 18m ohm shunt 8-soic - U6433B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6433B-MFPG3Y-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6433B-MFP
Order 'ic flasher 18m ohm shunt 8-soic - U6433B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6433B-MFP-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6433B-MFPY
Order 'ic flasher 18m ohm shunt 8-soic - U6433B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6433B-MFPY-ND.
IC FLASHER 30M OHM SHUNT 8-DIP - U643B-M
Order 'ic flasher 30m ohm shunt 8-dip - U643B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-M-ND.
IC FLASHER 30M OHM SHUNT 8-DIP - U643B-MY
Order 'ic flasher 30m ohm shunt 8-dip - U643B-MY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MY-ND.
IC FLASH CONTROL 10W SGL 8-SOIC - U2043B-MFPG3
Order 'ic flash control 10w sgl 8-soic - U2043B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2043B-MFPG3-ND.
Send this link via E-Mail
Help With This Screen
