Keywords:





IC FLASHER 18M OHM SHUNT 8-DIP - U6043B-MY - Integrated Circuits (ICs)

Digi-Key Part Number U6043B-MY-ND
Price Break
2800
Unit Price
.72000
Extended Price
2016.00
Manufacturer Part NumberU6043B-MY
DescriptionIC FLASHER 18M OHM SHUNT 8-DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationU6043B-MY
VendorAtmel
CategoryIntegrated Circuits (ICs)
Package / Case8-DIP
PackagingTube
Voltage - Supply9 V ~ 15 V
TypeAutomotive, Flasher
Current - Supply7mA
Current - Output100µA
Frequency-
Operating Temperature-40°C ~ 95°C
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names U6043B MY
U6043BMY

U6043B-MY Specification Sheet

Image of IC FLASHER 18M OHM SHUNT 8-DIP - U6043B-MY

IC FLASHER 18M OHM SHUNT 8-DIP - U6043B-MY (U6043B-MY-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FLASHER 18M OHM SHUNT 8-DIP - U6043B-M
 Order 'ic flasher 18m ohm shunt 8-dip - U6043B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-M-ND.
IC FLASHER 18M OHM SHUNT 8-DIP - U6043B-MY
 Order 'ic flasher 18m ohm shunt 8-dip - U6043B-MY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MY-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFPG3
 Order 'ic flasher 18m ohm shunt 8-soic - U6043B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MFPG3-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFPG3Y
 Order 'ic flasher 18m ohm shunt 8-soic - U6043B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MFPG3Y-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFP
 Order 'ic flasher 18m ohm shunt 8-soic - U6043B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MFP-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFPY
 Order 'ic flasher 18m ohm shunt 8-soic - U6043B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6043B-MFPY-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6433B-MFPG3
 Order 'ic flasher 18m ohm shunt 8-soic - U6433B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6433B-MFPG3-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6433B-MFPG3Y
 Order 'ic flasher 18m ohm shunt 8-soic - U6433B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6433B-MFPG3Y-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6433B-MFP
 Order 'ic flasher 18m ohm shunt 8-soic - U6433B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6433B-MFP-ND.
IC FLASHER 18M OHM SHUNT 8-SOIC - U6433B-MFPY
 Order 'ic flasher 18m ohm shunt 8-soic - U6433B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6433B-MFPY-ND.
IC FLASHER 30M OHM SHUNT 8-DIP - U643B-M
 Order 'ic flasher 30m ohm shunt 8-dip - U643B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-M-ND.
IC FLASHER 30M OHM SHUNT 8-DIP - U643B-MY
 Order 'ic flasher 30m ohm shunt 8-dip - U643B-MY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MY-ND.
IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFPG3
 Order 'ic flasher 30m ohm shunt 8-soic - U643B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MFPG3-ND.
IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFPG3Y
 Order 'ic flasher 30m ohm shunt 8-soic - U643B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MFPG3Y-ND.
IC FLASHER 30M OHM SHUNT 8-SOIC - U643B-MFP
 Order 'ic flasher 30m ohm shunt 8-soic - U643B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U643B-MFP-ND.

Send this link via E-Mail
Help With This Screen

IC FLASHER 18M OHM SHUNT 8-DIP - U6043B-MY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FLASHER 18M OHM SHUNT 8-DIP - U6043B-M Next: IC FLASHER 18M OHM SHUNT 8-SOIC - U6043B-MFP
IC FLASHER 18M OHM SHUNT 8-DIP - U6043B-MY