Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FLASH CONTROL 10W SGL 8DIP - U2043B-MY

Digi-Key Part Number U2043B-MY-ND
Price Break
5600
Unit Price
.62000
Extended Price
3472.00
Manufacturer Part NumberU2043B-MY
DescriptionIC FLASH CONTROL 10W SGL 8DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationU2043B-MY
VendorAtmel
CategoryIntegrated Circuits (ICs)
Package / Case8-DIP
PackagingTube
Voltage - Supply9 V ~ 15 V
TypeAutomotive - Flasher
Current - Supply7mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names U2043B MY
U2043BMY

U2043B-MY Specification Sheet

Image of IC FLASH CONTROL 10W SGL 8DIP - U2043B-MY

IC FLASH CONTROL 10W SGL 8DIP - U2043B-MY (U2043B-MY-ND)

Related parts :
IC FLASH CONTROL 10W SGL 8DIP - U2043B-MY
 Order 'ic flash control 10w sgl 8dip - U2043B-MY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2043B-MY-ND.
IC FLASH CONTROL 10W SGL 8SOIC - U2043B-MFPG3Y
 Order 'ic flash control 10w sgl 8soic - U2043B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2043B-MFPG3Y-ND.
IC FLASH CONTROL 10W SGL 8SOIC - U2043B-MFPY
 Order 'ic flash control 10w sgl 8soic - U2043B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2043B-MFPY-ND.
IC FLASH CONTROL 10W SGL 8-SOIC - U2043B-MFPG3
 Order 'ic flash control 10w sgl 8-soic - U2043B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2043B-MFPG3-ND.
IC FLASH CONTROL 10W SGL 8-SOIC - U2043B-MFP
 Order 'ic flash control 10w sgl 8-soic - U2043B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2043B-MFP-ND.
IC FLASH CONTROL 10W SGL 8-DIP - U2043B-M
 Order 'ic flash control 10w sgl 8-dip - U2043B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2043B-M-ND.
IC FLASH CONTROL 10W DUAL 14SOIC - U2044B-MFPG3
 Order 'ic flash control 10w dual 14soic - U2044B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2044B-MFPG3-ND.
IC FLASH CONTROL 10W DUAL 14SOIC - U2044B-MFPG3Y
 Order 'ic flash control 10w dual 14soic - U2044B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2044B-MFPG3Y-ND.
IC FLASH CONTROL 10W DUAL 14SOIC - U2044B-MFP
 Order 'ic flash control 10w dual 14soic - U2044B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2044B-MFP-ND.
IC FLASH CONTROL 10W DUAL 14SOIC - U2044B-MFPY
 Order 'ic flash control 10w dual 14soic - U2044B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2044B-MFPY-ND.
IC FLASH CONTROL 10W DUAL 14-DIP - U2044B-M
 Order 'ic flash control 10w dual 14-dip - U2044B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2044B-M-ND.
IC FLASH CONTROL 10W DUAL 14DIP - U2044B-MY
 Order 'ic flash control 10w dual 14dip - U2044B-MY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2044B-MY-ND.
IC FLASH MEM 1M 2.7V 8SOIC - AT25F1024AN-10SU-2.7
 Order 'ic flash mem 1m 2.7v 8soic - AT25F1024AN-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F1024AN10SU27-ND.
IC FLASH MEM 2M 2.7V 8SOIC - AT25F2048N-10SU-2.7
 Order 'ic flash mem 2m 2.7v 8soic - AT25F2048N-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F2048N10SU2.7-ND.
IC FLASH MEM 4M 2.7V 8SOIC - AT25F4096W-10SU-2.7
 Order 'ic flash mem 4m 2.7v 8soic - AT25F4096W-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F4096W-10SU-2.7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FLASH CONTROL 10W SGL 8-SOIC - U2043B-MFPG3 Next: IC FLASH CONTROL 10W SGL 8SOIC - U2043B-MFPG3Y