IC EL DRIVER 200HZ SMALL - TK65911MTL
| Digi-Key Part Number | TKS3640TR-ND |
1300 |
1.34000 |
Extended Price
1742.00 |
| Manufacturer Part Number | TK65911MTL | |||
| Description | IC EL DRIVER 200HZ SMALL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TK65911MTL |
| Vendor | Toko America Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-23L-6 |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 6 V |
| Type | Electroluminescent Driver |
| Current - Supply | 200µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK65911MTL TK65911MTL TKS3640TR ND TKS3640TRND TKS3640TR |
TK65911MTL Specification Sheet
IC EL DRIVER 200HZ SMALL - TK65911MTL (TKS3640TR-ND)
Related parts:IC EL DRIVER 200HZ SMALL - TK65911MTL
Order 'ic el driver 200hz small - TK65911MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3640TR-ND.
EL DRIVER 200HZ SMALL - TK65911MTL
Order 'el driver 200hz small - TK65911MTL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS3640CT-ND.
IC EL DRIVER 250HZ SMALL - TK65913MTL
Order 'ic el driver 250hz small - TK65913MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3641TR-ND.
IC EL DRIVER 350HZ SMALL - TK65917MTL
Order 'ic el driver 350hz small - TK65917MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3642TR-ND.
IC EL DRIVER 400HZ SMALL - TK65919MTL
Order 'ic el driver 400hz small - TK65919MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3643TR-ND.
IC EL DRIVER 250HZ MEDIUM - TK65923MTL
Order 'ic el driver 250hz medium - TK65923MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3644TR-ND.
IC EL DRIVER 350HZ MEDIUM - TK65927MTL
Order 'ic el driver 350hz medium - TK65927MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3645TR-ND.
IC EL DRIVER 400HZ MEDIUM - TK65929MTL
Order 'ic el driver 400hz medium - TK65929MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3646TR-ND.
IC EL DRIVER 250HZ LARGE - TK65933MTL
Order 'ic el driver 250hz large - TK65933MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3647TR-ND.
IC EL DRIVER 350HZ LARGE - TK65937MTL
Order 'ic el driver 350hz large - TK65937MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3648TR-ND.
IC EL DRIVER 400HZ LARGE - TK65939MTL
Order 'ic el driver 400hz large - TK65939MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3649TR-ND.
EL DRIVER 250HZ SMALL - TK65913MTL
Order 'el driver 250hz small - TK65913MTL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS3641CT-ND.
EL DRIVER 350HZ SMALL - TK65917MTL
Order 'el driver 350hz small - TK65917MTL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS3642CT-ND.
EL DRIVER 400HZ SMALL - TK65919MTL
Order 'el driver 400hz small - TK65919MTL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS3643CT-ND.
IC LCD DRIVER 6CH 44-MQFP - AD8380JS
Order 'ic lcd driver 6ch 44-mqfp - AD8380JS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8380JS-ND.
Send this link via E-Mail
Help With This Screen