IC EL DRIVER 160VPP OUT 8-MSOP - MIC4826YMM - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC4826YMM-ND |
700 |
1.02600 |
Extended Price
718.20 |
| Manufacturer Part Number | MIC4826YMM | |||
| Description | IC EL DRIVER 160VPP OUT 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4826YMM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Type | DC-AC Converter for EL Lamp |
| Current - Supply | 21µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4826YMM MIC4826YMM |
MIC4826YMM Specification Sheet
IC EL DRIVER 160VPP OUT 8-MSOP - MIC4826YMM (MIC4826YMM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC EL DRIVER 160VPP OUT 8-MSOP - MIC4826YMM
Order 'ic el driver 160vpp out 8-msop - MIC4826YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4826YMM-ND.
IC EL DRIVER 160VPP OUT 8-MSOP - MIC4826BMM
Order 'ic el driver 160vpp out 8-msop - MIC4826BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4826BMM-ND.
IC EL DRIVER 180VPP OUT 8-MSOP - MIC4827BMM
Order 'ic el driver 180vpp out 8-msop - MIC4827BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4827BMM-ND.
IC EL DRIVER 180VPP OUT 8-MSOP - MIC4827BMM TR
Order 'ic el driver 180vpp out 8-msop - MIC4827BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4827BMM TR-ND.
IC EL DRIVER 180VPP OUT 8-MSOP - MIC4827YMM
Order 'ic el driver 180vpp out 8-msop - MIC4827YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1803-5-ND.
IC EL DRIVER 180VPP OUT 8-MSOP - MIC4827YMM TR
Order 'ic el driver 180vpp out 8-msop - MIC4827YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4827YMM TR-ND.
IC MOSFET DRIVER 3A HS 8-MSOP - MIC44F18YMME
Order 'ic mosfet driver 3a hs 8-msop - MIC44F18YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1501-ND.
IC MOSFET DRIVER 3A HS 8-MSOP - MIC44F19YMME
Order 'ic mosfet driver 3a hs 8-msop - MIC44F19YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1502-ND.
IC MOSFET DRIVER 3A HS 8-MSOP - MIC44F20YMME
Order 'ic mosfet driver 3a hs 8-msop - MIC44F20YMME' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1503-ND.
IC EL DRIVER 180VPP LN 8-MLF - MIC4830YML TR
Order 'ic el driver 180vpp ln 8-mlf - MIC4830YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3016-1-ND.
IC EL DRIVER 180VPP LN 8-MLF - MIC4830YML TR
Order 'ic el driver 180vpp ln 8-mlf - MIC4830YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3016-2-ND.
IC EL DRIVER 180VPP LN 8-MLF - MIC4830YML TR
Order 'ic el driver 180vpp ln 8-mlf - MIC4830YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3016-6-ND.
IC EL DRIVER 220VPP LN 8-MLF - MIC4832YML TR
Order 'ic el driver 220vpp ln 8-mlf - MIC4832YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3032-1-ND.
IC EL DRIVER 220VPP LN 8-MLF - MIC4832YML TR
Order 'ic el driver 220vpp ln 8-mlf - MIC4832YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3032-2-ND.
IC EL DRIVER 220VPP LN 8-MLF - MIC4832YML TR
Order 'ic el driver 220vpp ln 8-mlf - MIC4832YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3032-6-ND.
Send this link via E-Mail
Help With This Screen