Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) - 2.8 V ~ 5.5 V LX1691IPW
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691IPW - Integrated Circuits (ICs)
| Digi-Key Part Number | LX1691IPWCT-ND |
1 25 100 500 1000 |
10.50000 9.00000 7.12500 6.56250 5.62500 |
Extended Price
10.50 225.00 712.50 3281.25 5625.00 |
| Manufacturer Part Number | LX1691IPW | |||
| Description | IC CTLR CCFL BACKLIGHT 16-TSSOP | |||
| Quantity Available | 6467 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX1691IPW |
| Vendor | Microsemi-IPG (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.8 V ~ 5.5 V |
| Type | CCFL Controller |
| Current - Supply | - |
| Current - Output | - |
| Frequency | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX1691IPW LX1691IPW LX1691IPWCT ND LX1691IPWCTND LX1691IPWCT |
LX1691IPW Specification Sheet
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691IPW (LX1691IPWCT-ND) - Integrated Circuits (ICs)
Related parts Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) - 2.8 V ~ 5.5 V LX1691IPWMicrosemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) - 2.8 V ~ 5.5 V LX1691IPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691IPWCT-ND.
Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Digi-Reel® - 2.8 V ~ 5.5 V LX1691IPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691IPWDKR-ND.
Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) - 2.8 V ~ 5.5 V LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691AIPWCT-ND.
Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Digi-Reel® - 2.8 V ~ 5.5 V LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691AIPWDKR-ND.
Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) - 2.8 V ~ 5.5 V LX1691IPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691IPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691IPWTR-ND.
Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) 5.5mA 3 V ~ 28 V LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1689IPWCT-ND.
Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Digi-Reel® 5.5mA 3 V ~ 28 V LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1689IPWDKR-ND.
Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) - 2.8 V ~ 5.5 V LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691AIPWTR-ND.
Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) - 2.8 V ~ 5.5 V LX1691BIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691BIPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691BIPW-ND.
Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 5.5mA 3 V ~ 28 V LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1689IPWTR-ND.
Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) - 2.8 V ~ 5.5 V LX1691CPW
Order 'ic ctrlr ccfl backlight 16tssop - LX1691CPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691CPW-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC ROTARY POS. SENSOR 16-TSSOP - MLX90316KGO
Order 'ic rotary pos. sensor 16-tssop - MLX90316KGO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KGO-ND.
Microsemi-IPG (VA) Led Driver Integrated Circuit (ics) Backlight, White LED, Color LED Cut Tape (CT) 20mA 1.6 V ~ 6 V LX1993CDU-T
Order 'ic led drvr wt/clr bcklgt 8-msop - LX1993CDU-T' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1993CDU-TCT-ND.
Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 5mA 3 V ~ 5.5 V LX1686CPW
Order 'ic ctrlr ccfl backlight 24tssop - LX1686CPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1686CPW-ND.
Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 5mA 3 V ~ 5.5 V LX1686ECPW
Order 'ic ctrlr ccfl backlight 24tssop - LX1686ECPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1686ECPW-ND.
Options for Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) - 2.8 V ~ 5.5 V LX1691IPW
Send this link via E-Mail
Help With This Screen
