IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691AIPW - Integrated Circuits (ICs)
Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) - 2.8 V ~ 5.5 V LX1691AIPW
| Digi-Key Part Number | LX1691AIPWCT-ND |
1 25 100 500 1000 |
10.50000 9.00000 7.12500 6.56250 5.62500 |
Extended Price
10.50 225.00 712.50 3281.25 5625.00 |
| Manufacturer Part Number | LX1691AIPW | |||
| Description | IC CTLR CCFL BACKLIGHT 16-TSSOP | |||
| Quantity Available | 4859 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX1691AIPW |
| Vendor | Microsemi-IPG (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.8 V ~ 5.5 V |
| Type | CCFL Controller |
| Current - Supply | - |
| Current - Output | - |
| Frequency | - |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX1691AIPW LX1691AIPW LX1691AIPWCT ND LX1691AIPWCTND LX1691AIPWCT |
LX1691AIPW Specification Sheet
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691AIPW (LX1691AIPWCT-ND) - Integrated Circuits (ICs)
Related parts Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) - 2.8 V ~ 5.5 V LX1691AIPWIC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691AIPWCT-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691AIPWDKR-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691IPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691IPWCT-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691IPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691IPWDKR-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691AIPWTR-ND.
IC CTLR CCFL BACKLIGHT 20-TSSOP - LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1689IPWCT-ND.
IC CTLR CCFL BACKLIGHT 20-TSSOP - LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1689IPWDKR-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691BIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691BIPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691BIPW-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691IPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691IPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691IPWTR-ND.
IC CTLR CCFL BACKLIGHT 20-TSSOP - LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1689IPWTR-ND.
IC CTRLR CCFL BACKLIGHT 16TSSOP - LX1691CPW
Order 'ic ctrlr ccfl backlight 16tssop - LX1691CPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691CPW-ND.
IC ROTARY POS. SENSOR 16-TSSOP - MLX90316KGO
Order 'ic rotary pos. sensor 16-tssop - MLX90316KGO' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KGO-ND.
IC TEMP MONITOR 5CH 16-TSSOP - MAX6602UE9A+
Order 'ic temp monitor 5ch 16-tssop - MAX6602UE9A+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6602UE9A+-ND.
IC TEMP MONITOR 5CH 16-TSSOP - MAX6602UE9A+T
Order 'ic temp monitor 5ch 16-tssop - MAX6602UE9A+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6602UE9A+T-ND.
IC TEMP MONITOR 7CH 16-TSSOP - MAX6698UE38+
Order 'ic temp monitor 7ch 16-tssop - MAX6698UE38+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6698UE38+-ND.
Options for Microsemi-IPG (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) - 2.8 V ~ 5.5 V LX1691AIPW
Send this link via E-Mail
Help With This Screen
