IC CTRLR CCFL BACKLIGHT 24TSSOP - LX1686ECPW - Integrated Circuits (ICs)
Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 5mA 3 V ~ 5.5 V LX1686ECPW
| Digi-Key Part Number | LX1686ECPW-ND |
1 25 100 500 1000 5000 10000 |
7.14000 6.12000 4.84500 4.46250 3.82500 3.44250 3.18750 |
Extended Price
7.14 153.00 484.50 2231.25 3825.00 17212.50 31875.00 |
| Manufacturer Part Number | LX1686ECPW | |||
| Description | IC CTRLR CCFL BACKLIGHT 24TSSOP | |||
| Quantity Available | 1427 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX1686ECPW |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Type | CCFL Controller |
| Current - Supply | 5mA |
| Current - Output | - |
| Frequency | - |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX1686ECPW LX1686ECPW |
LX1686ECPW Specification Sheet
IC CTRLR CCFL BACKLIGHT 24TSSOP - LX1686ECPW (LX1686ECPW-ND) - Integrated Circuits (ICs)
Related parts Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 5mA 3 V ~ 5.5 V LX1686ECPWIC CTRLR CCFL BACKLIGHT 24TSSOP - LX1686ECPW
Order 'ic ctrlr ccfl backlight 24tssop - LX1686ECPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1686ECPW-ND.
IC CTRLR CCFL BACKLIGHT 24TSSOP - LX1686CPW
Order 'ic ctrlr ccfl backlight 24tssop - LX1686CPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1686CPW-ND.
IC CTRLR CCFL BACKLIGHT 24TSSOP - LX1688CPW
Order 'ic ctrlr ccfl backlight 24tssop - LX1688CPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1688CPW-ND.
IC CTRLR CCFL BACKLIGHT 24TSSOP - LX1688IPW
Order 'ic ctrlr ccfl backlight 24tssop - LX1688IPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1688IPW-ND.
IC CTRLR CCFL BACKLIGHT 20TSSOP - LX1689CPW
Order 'ic ctrlr ccfl backlight 20tssop - LX1689CPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1689CPW-ND.
IC CTRLR CCFL BACKLIGHT 16TSSOP - LX1691CPW
Order 'ic ctrlr ccfl backlight 16tssop - LX1691CPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691CPW-ND.
IC CTLR CCFL BACKLIGHT 20-TSSOP - LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1689IPWCT-ND.
IC CTLR CCFL BACKLIGHT 20-TSSOP - LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1689IPWDKR-ND.
IC CTLR CCFL BACKLIGHT 20-TSSOP - LX1689IPW
Order 'ic ctlr ccfl backlight 20-tssop - LX1689IPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1689IPWTR-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691AIPWCT-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691AIPWDKR-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691AIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691AIPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691AIPWTR-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691BIPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691BIPW' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1691BIPW-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691IPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691IPWCT-ND.
IC CTLR CCFL BACKLIGHT 16-TSSOP - LX1691IPW
Order 'ic ctlr ccfl backlight 16-tssop - LX1691IPW' online from Digi-Key. Manufactured by Microsemi-IPG (VA). Digi-Key part number LX1691IPWDKR-ND.
Options for Microsemi-IPG Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 5mA 3 V ~ 5.5 V LX1686ECPW
Send this link via E-Mail
Help With This Screen
