International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.6 V ~ 15.4 V IR2520DPBF
IC BALLAST CONTROL ADAPTIVE 8DIP - IR2520DPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | IR2520DPBF-ND |
300 |
1.27500 |
Extended Price
382.50 |
| Manufacturer Part Number | IR2520DPBF | |||
| Description | IC BALLAST CONTROL ADAPTIVE 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR2520DPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 12.6 V ~ 15.4 V |
| Type | Ballast Controller |
| Current - Supply | 10mA |
| Current - Output | 230mA |
| Frequency | 34 ~ 86 kHz |
| Operating Temperature | -25°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR2520DPBF IR2520DPBF |
IR2520DPBF Specification Sheet
IC BALLAST CONTROL ADAPTIVE 8DIP - IR2520DPBF (IR2520DPBF-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.6 V ~ 15.4 V IR2520DPBFInternational Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.6 V ~ 15.4 V IR2520DPBF
Order 'ic ballast control adaptive 8dip - IR2520DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2520DPBF-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.6 V ~ 15.4 V IR2520DSPBF
Order 'ic ballast control adapt 8soic - IR2520DSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2520DSPBF-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 5.5mA 11.4 V ~ 15.6 V IR21571
Order 'ic ballast control 16-dip - IR21571' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 5.5mA 11.4 V ~ 15.6 V IR21571S
Order 'ic ballast control 16-soic - IR21571S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571S-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 5.5mA 11.4 V ~ 15.6 V IR21571SPBF
Order 'ic ballast control integ 16-soic - IR21571SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571SPBF-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tape & Reel (TR) 5.5mA 11.4 V ~ 15.6 V IR21571STR
Order 'ic ballast control integ 16-soic - IR21571STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571STR-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR21591
Order 'ic ballast control dim 16-dip - IR21591' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21591-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR2159
Order 'ic ballast control dim 16-dip - IR2159' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR2159S
Order 'ic ballast control dim 16-soic - IR2159S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159S-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tape & Reel (TR) 10mA 12.5 V ~ 15.6 V IR2159STR
Order 'ic ballast control dim 16-soic - IR2159STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159STR-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR21593SPBF
Order 'ic ballast control dim 16-soic - IR21593SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593SPBF-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tape & Reel (TR) 5.5mA 11.4 V ~ 15.6 V IR21571STRPBF
Order 'ic ballast control integ 16-soic - IR21571STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571STRPBF-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tape & Reel (TR) 1mA 11.5 V ~ 15.6 V IR2156STR
Order 'ic ballast cont 600v .5a 14-soic - IR2156STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2156STR-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tape & Reel (TR) 10mA 12.5 V ~ 15.6 V IR21593STRPBF
Order 'ic ballast ctlr dimming 16-soic - IR21593STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593STRPBF-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tape & Reel (TR) 10mA 12.6 V ~ 15.4 V IR2520DSTRPBF
Order 'ic ballast ctlr 600v ic 8-soic - IR2520DSTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2520DSTRPBF-ND.
Options for International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.6 V ~ 15.4 V IR2520DPBF
Send this link via E-Mail
Help With This Screen
