IC BALLAST CONTROL DIM 16-DIP - IR2159 - Integrated Circuits (ICs)
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR2159
| Digi-Key Part Number | IR2159-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IR2159 | |||
| Description | IC BALLAST CONTROL DIM 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR2159
| Technical/Catalog Information | IR2159 |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 12.5 V ~ 15.6 V |
| Type | Ballast Controller |
| Current - Supply | 10mA |
| Current - Output | - |
| Frequency | 25 ~ 95 kHz |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IR2159 IR2159 |
IR2159 Specification Sheet
IC BALLAST CONTROL DIM 16-DIP - IR2159 (IR2159-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR2159IC BALLAST CONTROL DIM 16-DIP - IR2159
Order 'ic ballast control dim 16-dip - IR2159' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159-ND.
IC BALLAST CONTROL DIM 16-DIP - IR21591
Order 'ic ballast control dim 16-dip - IR21591' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21591-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159S
Order 'ic ballast control dim 16-soic - IR2159S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159S-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159STR
Order 'ic ballast control dim 16-soic - IR2159STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159STR-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR21593SPBF
Order 'ic ballast control dim 16-soic - IR21593SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593SPBF-ND.
IC BALLAST CONTROL INTEG 16-SOIC - IR21571SPBF
Order 'ic ballast control integ 16-soic - IR21571SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571SPBF-ND.
IC BALLAST CONTROL INTEG 16-SOIC - IR21571STR
Order 'ic ballast control integ 16-soic - IR21571STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571STR-ND.
IC BALLAST CONTROL INTEG 16-SOIC - IR21571STRPBF
Order 'ic ballast control integ 16-soic - IR21571STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571STRPBF-ND.
IC BALLAST CTLR DIMMING 16-SOIC - IR21593STRPBF
Order 'ic ballast ctlr dimming 16-soic - IR21593STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593STRPBF-ND.
IC BALLAST CONTROL 16-DIP - IR21571
Order 'ic ballast control 16-dip - IR21571' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571-ND.
IC CTRLR BALLAST DIMMING 16-DIP - IR21592
Order 'ic ctrlr ballast dimming 16-dip - IR21592' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21592-ND.
IC CTRLR BALLAST DIMMING 16-DIP - IR21593
Order 'ic ctrlr ballast dimming 16-dip - IR21593' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593-ND.
IC CTLR BALLAST DIMMING 16-DIP - IR21592PBF
Order 'ic ctlr ballast dimming 16-dip - IR21592PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21592PBF-ND.
IC CTLR BALLAST DIMMING 16-DIP - IR21593PBF
Order 'ic ctlr ballast dimming 16-dip - IR21593PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593PBF-ND.
IC BALLAST CONTROL 16-SOIC - IR21571S
Order 'ic ballast control 16-soic - IR21571S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571S-ND.
Options for International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR2159
Send this link via E-Mail
Help With This Screen
