IC CONTROLLER BALLAST 16-SOIC - FAN7532MX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Cut Tape (CT) 6.4mA 11 V ~ 15.6 V FAN7532MX
| Digi-Key Part Number | FAN7532MXCT-ND |
1 25 100 250 500 1000 |
1.90000 1.52000 1.14000 1.06400 1.02600 .98800 |
Extended Price
1.90 38.00 114.00 266.00 513.00 988.00 |
| Manufacturer Part Number | FAN7532MX | |||
| Description | IC CONTROLLER BALLAST 16-SOIC | |||
| Quantity Available | 5936 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7532MX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 11 V ~ 15.6 V |
| Type | Ballast Controller |
| Current - Supply | 6.4mA |
| Current - Output | 500mA |
| Frequency | 48 ~ 52 kHz |
| Operating Temperature | -25°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7532MX FAN7532MX FAN7532MXCT ND FAN7532MXCTND FAN7532MXCT |
FAN7532MX Specification Sheet
IC CONTROLLER BALLAST 16-SOIC - FAN7532MX (FAN7532MXCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Cut Tape (CT) 6.4mA 11 V ~ 15.6 V FAN7532MXIC CONTROLLER BALLAST 16-SOIC - FAN7532MX
Order 'ic controller ballast 16-soic - FAN7532MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7532MXCT-ND.
IC CONTROLLER BALLAST 16-SOIC - FAN7532MX
Order 'ic controller ballast 16-soic - FAN7532MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7532MXDKR-ND.
IC CONTROLLER BALLAST 16-SOIC - FAN7532MX
Order 'ic controller ballast 16-soic - FAN7532MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7532MXTR-ND.
IC CTRLR BALLAST ELECT 8SOIC - FAN7544MX
Order 'ic ctrlr ballast elect 8soic - FAN7544MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7544MXCT-ND.
IC PFC/BALLAST CTRL 24-SOP - FAN7535MX
Order 'ic pfc/ballast ctrl 24-sop - FAN7535MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7535MXCT-ND.
IC PFC/BALLAST CTRL 24-SOP - FAN7535MX
Order 'ic pfc/ballast ctrl 24-sop - FAN7535MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7535MXDKR-ND.
IC CTRLR BALLAST ELECT 8SOIC - FAN7544MX
Order 'ic ctrlr ballast elect 8soic - FAN7544MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7544MXDKR-ND.
IC CCFL DRIVER 16-SOIC - UBA2070T/N1,518
Order 'ic ccfl driver 16-soic - UBA2070T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4418-1-ND.
IC CCFL DRIVER 16-SOIC - UBA2070T/N1,518
Order 'ic ccfl driver 16-soic - UBA2070T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4418-6-ND.
IC CONTROLLER PFC/PWM 16-SOIC - FAN4800IMX
Order 'ic controller pfc/pwm 16-soic - FAN4800IMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN4800IMXCT-ND.
IC CONTROLLER PFC/PWM 16-SOIC - FAN4800IMX
Order 'ic controller pfc/pwm 16-soic - FAN4800IMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN4800IMXDKR-ND.
IC MULTIVIBRATOR DUAL HS 16-SOIC - MM74HC4538MX
Order 'ic multivibrator dual hs 16-soic - MM74HC4538MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC4538MXCT-ND.
IC MULTIVIBRATOR DUAL HS 16-SOIC - MM74HC4538MX
Order 'ic multivibrator dual hs 16-soic - MM74HC4538MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC4538MXDKR-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC139SCXCT-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC139SCXDKR-ND.
Options for Fairchild Semiconductor (VA) Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Cut Tape (CT) 6.4mA 11 V ~ 15.6 V FAN7532MX
Send this link via E-Mail
Help With This Screen
