Keywords:





IC BALLAST CONTRL 16SOP - FAN7532M - Integrated Circuits (ICs)

Digi-Key Part Number FAN7532M-ND
Price Break
4050
Unit Price
1.15584
Extended Price
4681.15
Manufacturer Part NumberFAN7532M
DescriptionIC BALLAST CONTRL 16SOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFAN7532M
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case16-SOIC (3.9mm Width)
PackagingTube
Voltage - Supply11 V ~ 15.6 V
TypeBallast Controller
Current - Supply6.4mA
Current - Output500mA
Frequency48 ~ 52 kHz
Operating Temperature-25°C ~ 125°C
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FAN7532M
FAN7532M

FAN7532M Specification Sheet

Image of IC BALLAST CONTRL 16SOP - FAN7532M

IC BALLAST CONTRL 16SOP - FAN7532M (FAN7532M-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC BALLAST CONTRL 16SOP - FAN7532M
 Order 'ic ballast contrl 16sop - FAN7532M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7532M-ND.
IC BALLAST CONTROL 8-SOP - KA7541D
 Order 'ic ballast control 8-sop - KA7541D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7541D-ND.
IC BALLAST CONTROL 8-SOP - KA7541DTF
 Order 'ic ballast control 8-sop - KA7541DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7541DTF-ND.
IC BALLAST CONTROL HV 8-SOP - FAN7711MX
 Order 'ic ballast control hv 8-sop - FAN7711MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7711MXCT-ND.
IC BALLAST CONTROL HV 8-SOP - FAN7711MX
 Order 'ic ballast control hv 8-sop - FAN7711MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7711MXDKR-ND.
IC BALLAST CONTROL HV 8-SOP - FAN7711MX
 Order 'ic ballast control hv 8-sop - FAN7711MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7711MXTR-ND.
IC BALLAST CONTROL HV 8-DIP - FAN7711N
 Order 'ic ballast control hv 8-dip - FAN7711N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7711N-ND.
IC BALLAST CONTROL ELECT 8-DIP - FAN7710N
 Order 'ic ballast control elect 8-dip - FAN7710N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7710N-ND.
IC BALLAST DRIVER 8DIP - FAN7387VN
 Order 'ic ballast driver 8dip - FAN7387VN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7387VN-ND.
IC SWITCH 1X1 16SOP - MM74HC4316SJ
 Order 'ic switch 1x1 16sop - MM74HC4316SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316SJ-ND.
IC SWITCH 1X1 16SOP - MM74HC4316SJX
 Order 'ic switch 1x1 16sop - MM74HC4316SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4316SJX-ND.
IC CONTROLLER BALLAST 16-SOIC - FAN7532MX
 Order 'ic controller ballast 16-soic - FAN7532MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7532MXCT-ND.
IC CONTROLLER BALLAST 16-SOIC - FAN7532MX
 Order 'ic controller ballast 16-soic - FAN7532MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7532MXDKR-ND.
IC CONTROLLER BALLAST 16-SOIC - FAN7532MX
 Order 'ic controller ballast 16-soic - FAN7532MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7532MXTR-ND.
IC CTRLR BALLAST ELECT 8SOIC - FAN7544M
 Order 'ic ctrlr ballast elect 8soic - FAN7544M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7544M-ND.

Send this link via E-Mail
Help With This Screen

IC BALLAST CONTRL 16SOP - FAN7532M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC BALLAST CONT 600V .5A 14-SOIC - IR2156STR Next: IC BALLAST CONTROL 16-DIP - IR21571
IC BALLAST CONTRL 16SOP - FAN7532M