IC CNTRL CCFL 4-CH 28-SOIC - DS3994Z+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS3994Z+-ND |
1 25 50 100 |
2.39000 1.80000 1.57500 1.17000 |
Extended Price
2.39 45.00 78.75 117.00 |
| Manufacturer Part Number | DS3994Z+ | |||
| Description | IC CNTRL CCFL 4-CH 28-SOIC | |||
| Quantity Available | 307 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3994Z+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Type | CCFL Controller |
| Current - Supply | 9mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3994Z+ DS3994Z+ |
DS3994Z+ Specification Sheet
IC CNTRL CCFL 4-CH 28-SOIC - DS3994Z+ (DS3994Z+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CNTRL CCFL 4-CH 28-SOIC - DS3994Z+
Order 'ic cntrl ccfl 4-ch 28-soic - DS3994Z+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3994Z+-ND.
IC CNTRL CCFL P-P 16-SOIC - DS3992Z-09N+
Order 'ic cntrl ccfl p-p 16-soic - DS3992Z-09N+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3992Z-09N+-ND.
IC CNTRL CCFL P-P 16-SOIC - DS3992Z-09P+
Order 'ic cntrl ccfl p-p 16-soic - DS3992Z-09P+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3992Z-09P+-ND.
IC CNTRL CCFL P-P 16-SOIC - DS3992Z-18N+
Order 'ic cntrl ccfl p-p 16-soic - DS3992Z-18N+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3992Z-18N+-ND.
IC CNTRL CCFL P-P 16-SOIC - DS3992Z-18P+
Order 'ic cntrl ccfl p-p 16-soic - DS3992Z-18P+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3992Z-18P+-ND.
IC CCFL CNTRLR 4CH 28-SOIC - DS3994Z+T&R
Order 'ic ccfl cntrlr 4ch 28-soic - DS3994Z+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3994Z+T&R-ND.
IC TERM SCSI PLUG/PLAY 28-SOIC - DS2109S
Order 'ic term scsi plug/play 28-soic - DS2109S' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2109S-ND.
IC TERM SCSI PLUG/PLAY 28-SOIC - DS2109S/T&R
Order 'ic term scsi plug/play 28-soic - DS2109S/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2109S/T&R-ND.
IC TERM PLUG/PLAY SCSI 28-SOIC - DS21T09S
Order 'ic term plug/play scsi 28-soic - DS21T09S' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21T09S-ND.
IC TERM PLUG/PLAY SCSI 28-SOIC - DS21T09S+
Order 'ic term plug/play scsi 28-soic - DS21T09S+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21T09S+-ND.
IC TERMINATOR SCSI P&P 28-SOIC - DS21T09S/T&R
Order 'ic terminator scsi p&p 28-soic - DS21T09S/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21T09S/T&R-ND.
IC CCFL CNTRLR 4CH 28-SOIC - DS3984Z+
Order 'ic ccfl cntrlr 4ch 28-soic - DS3984Z+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3984Z+-ND.
IC CCFL CNTRLR 4CH 28-SOIC - DS3984Z+T&R
Order 'ic ccfl cntrlr 4ch 28-soic - DS3984Z+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3984Z+T&R-ND.
IC VOLUME CTRL AUD 4-CH 28 SOIC - PGA4311UA
Order 'ic volume ctrl aud 4-ch 28 soic - PGA4311UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA4311UA-ND.
IC VOLUME CTRL AUD 4-CH 28-SOIC - PGA4311U
Order 'ic volume ctrl aud 4-ch 28-soic - PGA4311U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA4311U-ND.
Send this link via E-Mail
Help With This Screen