Micrel Inc (VA) Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Cut Tape (CT) 21µA 1.8 V ~ 5.5 V MIC4826YMM TR
IC DRIVER EL DC-AC 160VPP 8MSOP - MIC4826YMM TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1226-1-ND |
1 25 100 250 500 |
2.18000 1.74000 1.30500 1.21800 1.17450 |
Extended Price
2.18 43.50 130.50 304.50 587.25 |
| Manufacturer Part Number | MIC4826YMM TR | |||
| Description | IC DRIVER EL DC-AC 160VPP 8MSOP | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC4826YMM TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Type | EL Lamp Driver |
| Current - Supply | 21µA |
| Current - Output | - |
| Frequency | 60 ~ 1000 Hz |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 576; MSOP-8LD-PD-1; MM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC4826YMM TR MIC4826YMM TR 576 1226 1 ND 57612261ND 576-1226-1 |
MIC4826YMM TR Specification Sheet
IC DRIVER EL DC-AC 160VPP 8MSOP - MIC4826YMM TR (576-1226-1-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc (VA) Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Cut Tape (CT) 21µA 1.8 V ~ 5.5 V MIC4826YMM TRMicrel Inc (VA) Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Cut Tape (CT) 21µA 1.8 V ~ 5.5 V MIC4826YMM TR
Order 'ic driver el dc-ac 160vpp 8msop - MIC4826YMM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1226-1-ND.
Micrel Inc (VA) Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Digi-Reel® 21µA 1.8 V ~ 5.5 V MIC4826YMM TR
Order 'ic driver el dc-ac 160vpp 8msop - MIC4826YMM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1226-6-ND.
Micrel Inc Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Tape & Reel (TR) 21µA 1.8 V ~ 5.5 V MIC4826YMM TR
Order 'ic driver el dc-ac 160vpp 8msop - MIC4826YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1226-2-ND.
Micrel Inc Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Tape & Reel (TR) 21µA 1.8 V ~ 5.5 V MIC4826BMM TR
Order 'ic driver el dc-ac 160vpp 8msop - MIC4826BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4826BMM TR-ND.
Micrel Inc (VA) Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Cut Tape (CT) 152µA 2.3 V ~ 5.8 V MIC4833YML TR
Order 'ic dvr el low noise 12-mlf - MIC4833YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3304-1-ND.
Micrel Inc (VA) Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Digi-Reel® 152µA 2.3 V ~ 5.8 V MIC4833YML TR
Order 'ic dvr el low noise 12-mlf - MIC4833YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3304-6-ND.
Micrel Inc (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Cut Tape (CT) 3 V ~ 3.8 V SY100E111LJG TR
Order 'ic driver clock 1:9 diff 28plcc - SY100E111LJG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1346-1-ND.
Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 5V MIC5800YM TR
Order 'ic drvr latch 4bit par in 14soic - MIC5800YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1301-1-ND.
Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 5V MIC5841YWM TR
Order 'ic drvr latch 8bit ser in 18soic - MIC5841YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1308-1-ND.
Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 5 V ~ 12 V MIC5891YWM TR
Order 'ic drvr latch 8bit ser in 16soic - MIC5891YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1311-1-ND.
Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-Reel® 5V MIC5800YM TR
Order 'ic drvr latch 4bit par in 14soic - MIC5800YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1301-6-ND.
Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-Reel® 5 V ~ 12 V MIC5891YWM TR
Order 'ic drvr latch 8bit ser in 16soic - MIC5891YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1311-6-ND.
Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-Reel® 5V MIC5841YWM TR
Order 'ic drvr latch 8bit ser in 18soic - MIC5841YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1308-6-ND.
Micrel Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3.3V, 5V SY10EP89VKI TR
Order 'ic drvr coax cable 3.3v/5v 8msop - SY10EP89VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VKI TR-ND.
Micrel Inc (VA) Led Driver Integrated Circuit (ics) HBLED Driver Cut Tape (CT) 1A 2.5 V ~ 10 V MIC2298-15YML TR
Order 'ic led driver high bright 12-mlf - MIC2298-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1657-1-ND.
Options for Micrel Inc (VA) Lighting, Ballast Controller Integrated Circuit (ics) EL Lamp Driver Cut Tape (CT) 21µA 1.8 V ~ 5.5 V MIC4826YMM TR
Send this link via E-Mail
Help With This Screen
